0751.0507 | |
---|---|
DigiKey Part Number | 486-3272-ND |
Manufacturer | |
Manufacturer Product Number | 0751.0507 |
Description | FUSE CLIP CARTRDGE 1500V 32A PCB |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | Fuse Clip 32 A 1500V 1 Circuit Cartridge Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 0.394" Dia (10mm) | |
Current Rating (Amps) | 32 A | |
For Use With/Related Products | ||
Fuse Type | Cartridge | |
Fuseholder Type | Clip | |
Number of Circuits | 1 | |
Voltage | 1500V | |
Orientation | Horizontal | |
Termination Style | PC Pin | |
Contact Material | Copper Alloy | |
Contact Finish | Tin |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.95000 | ¥8.95 |
50 | ¥6.75660 | ¥337.83 |
100 | ¥6.07530 | ¥607.53 |
500 | ¥4.70012 | ¥2,350.06 |