Isabellenhuette USA Through Hole Resistors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Resistance | Tolerance | Power (Watts) | Composition | Features | Temperature Coefficient | Operating Temperature | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) | Number of Terminations | Failure Rate |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,110 In Stock | 1 : ¥236.60000 Tray | Tray | Active | 5 mOhms | ±0.5% | 10W | - | Pulse Withstanding | ±75ppm/°C | -55°C ~ 125°C | 4-SIP | 4-SIP | 0.886" L x 0.175" W (22.50mm x 4.45mm) | 0.815" (20.70mm) | 4 | - | |||
1,068 In Stock | 1 : ¥236.60000 Tray | Tray | Active | 1 mOhms | ±0.5% | 10W | - | Pulse Withstanding | ±75ppm/°C | -55°C ~ 125°C | 4-SIP | 4-SIP | 0.886" L x 0.175" W (22.50mm x 4.45mm) | 0.815" (20.70mm) | 4 | - | |||
192 In Stock | 1 : ¥732.45000 Tray | Tray | Active | 20 mOhms | ±0.1% | 10W | - | - | ±30ppm/°C | -55°C ~ 140°C | 4-SIP | 4-SIP | 1.496" L x 0.197" W (38.00mm x 5.00mm) | 1.024" (26.00mm) | 4 | - | |||
113 In Stock | 1 : ¥732.45000 Tray | Tray | Active | 10 mOhms | ±0.1% | 10W | - | - | 30ppm/°C | -55°C ~ 140°C | 4-SIP | 4-SIP | 1.496" L x 0.197" W (38.00mm x 5.00mm) | 1.024" (26.00mm) | 4 | - | |||
1,021 In Stock | 1 : ¥236.60000 Tray | Tray | Active | 10 mOhms | ±1% | 10W | - | Pulse Withstanding | ±30ppm/°C | -55°C ~ 125°C | 4-SIP | 4-SIP | 0.886" L x 0.175" W (22.50mm x 4.45mm) | 0.815" (20.70mm) | 4 | - | |||
359 In Stock | 1 : ¥156.39000 Tray | Tray | Active | 3 mOhms | ±1% | 10W | - | Pulse Withstanding | ±75ppm/°C | -55°C ~ 125°C | 4-SIP | 4-SIP | 0.886" L x 0.175" W (22.50mm x 4.45mm) | 0.815" (20.70mm) | 4 | - | |||
1,077 In Stock | 1 : ¥236.60000 Tray | Tray | Active | 3.3 mOhms | ±0.5% | 10W | - | Pulse Withstanding | ±75ppm/°C | -55°C ~ 125°C | 4-SIP | 4-SIP | 0.886" L x 0.175" W (22.50mm x 4.45mm) | 0.815" (20.70mm) | 4 | - | |||
99 In Stock | 1 : ¥869.14000 Tray | Tray | Active | 1 mOhms | ±0.1% | 10W | - | - | 30ppm/°C | -55°C ~ 140°C | 4-SIP | 4-SIP | 1.496" L x 0.197" W (38.00mm x 5.00mm) | 1.024" (26.00mm) | 4 | - | |||
460 In Stock | 1 : ¥303.83000 Tray | Tray | Active | 1.5 mOhms | ±0.5% | 10W | - | Pulse Withstanding | ±75ppm/°C | -55°C ~ 125°C | 4-SIP | 4-SIP | 0.886" L x 0.175" W (22.50mm x 4.45mm) | 0.815" (20.70mm) | 4 | - | |||
13 In Stock | 1 : ¥732.45000 Tray | Tray | Active | 2 mOhms | ±0.1% | 10W | - | - | 30ppm/°C | -55°C ~ 140°C | 4-SIP | 4-SIP | 1.496" L x 0.197" W (38.00mm x 5.00mm) | 1.024" (26.00mm) | 4 | - | |||
0 In Stock Check Lead Time | 500 : ¥154.13356 Tray | Tray | Active | 25 mOhms | ±0.5% | 10W | - | Pulse Withstanding | ±30ppm/°C | -55°C ~ 125°C | 4-SIP | 4-SIP | 0.886" L x 0.175" W (22.50mm x 4.45mm) | 0.815" (20.70mm) | 4 | - | |||
0 In Stock Check Lead Time | 500 : ¥154.13356 Tray | Tray | Active | 10 mOhms | ±0.5% | 10W | - | Pulse Withstanding | ±30ppm/°C | -55°C ~ 125°C | 4-SIP | 4-SIP | 0.886" L x 0.175" W (22.50mm x 4.45mm) | 0.815" (20.70mm) | 4 | - | |||
0 In Stock Check Lead Time | 420 : ¥154.24869 Tray | Tray | Active | 10 mOhms | ±0.5% | 10W | - | Moisture Resistant | 50ppm/°C | -55°C ~ 125°C | TO-247-2 | TO-247 | 0.610" L x 0.175" W (15.50mm x 4.45mm) | 1.012" (25.70mm) | 2 | - | |||
0 In Stock Check Lead Time | 420 : ¥154.24869 Tray | Tray | Active | 100 mOhms | ±0.5% | 10W | - | Moisture Resistant | 50ppm/°C | -55°C ~ 125°C | TO-247-2 | TO-247 | 0.610" L x 0.175" W (15.50mm x 4.45mm) | 1.012" (25.70mm) | 2 | - | |||
0 In Stock Check Lead Time | 420 : ¥154.24869 Tray | Tray | Active | 1 Ohms | ±1% | 10W | - | Moisture Resistant | 50ppm/°C | -55°C ~ 125°C | TO-247-2 | TO-247 | 0.610" L x 0.175" W (15.50mm x 4.45mm) | 1.012" (25.70mm) | 2 | - | |||
0 In Stock Check Lead Time | 420 : ¥154.24869 Tray | Tray | Active | 10 mOhms | ±1% | 10W | - | Moisture Resistant | 50ppm/°C | -55°C ~ 125°C | TO-247-2 | TO-247 | 0.610" L x 0.175" W (15.50mm x 4.45mm) | 1.012" (25.70mm) | 2 | - | |||
0 In Stock Check Lead Time | 420 : ¥154.24869 Tray | Tray | Active | 100 mOhms | ±1% | 10W | - | Moisture Resistant | 50ppm/°C | -55°C ~ 125°C | TO-247-2 | TO-247 | 0.610" L x 0.175" W (15.50mm x 4.45mm) | 1.012" (25.70mm) | 2 | - | |||
0 In Stock Check Lead Time | 420 : ¥154.24869 Tray | Tray | Active | 470 mOhms | ±5% | 10W | - | Moisture Resistant | 50ppm/°C | -55°C ~ 125°C | TO-247-2 | TO-247 | 0.610" L x 0.175" W (15.50mm x 4.45mm) | 1.012" (25.70mm) | 2 | - | |||
0 In Stock Check Lead Time | 420 : ¥154.24869 Tray | Tray | Active | 1.5 Ohms | ±1% | 10W | - | Moisture Resistant | 50ppm/°C | -55°C ~ 125°C | TO-247-2 | TO-247 | 0.610" L x 0.175" W (15.50mm x 4.45mm) | 1.012" (25.70mm) | 2 | - | |||
0 In Stock Check Lead Time | 420 : ¥154.24869 Tray | Tray | Active | 2 Ohms | ±1% | 10W | - | Moisture Resistant | 50ppm/°C | -55°C ~ 125°C | TO-247-2 | TO-247 | 0.610" L x 0.175" W (15.50mm x 4.45mm) | 1.012" (25.70mm) | 2 | - | |||
0 In Stock Check Lead Time | 420 : ¥154.24869 Tray | Tray | Active | 50 mOhms | ±0.5% | 10W | - | Moisture Resistant | 50ppm/°C | -55°C ~ 125°C | TO-247-2 | TO-247 | 0.610" L x 0.175" W (15.50mm x 4.45mm) | 1.012" (25.70mm) | 2 | - | |||
0 In Stock Check Lead Time | 420 : ¥154.24869 Tray | Tray | Active | 6.8 Ohms | ±1% | 10W | - | Moisture Resistant | 50ppm/°C | -55°C ~ 125°C | TO-247-2 | TO-247 | 0.610" L x 0.175" W (15.50mm x 4.45mm) | 1.012" (25.70mm) | 2 | - | |||
0 In Stock Check Lead Time | 420 : ¥154.24869 Tray | Tray | Active | 2.7 Ohms | ±1% | 10W | - | Moisture Resistant | 50ppm/°C | -55°C ~ 125°C | TO-247-2 | TO-247 | 0.610" L x 0.175" W (15.50mm x 4.45mm) | 1.012" (25.70mm) | 2 | - | |||
0 In Stock Check Lead Time | 420 : ¥154.24869 Tray | Tray | Active | 1 Ohms | ±0.5% | 10W | - | Moisture Resistant | 50ppm/°C | -55°C ~ 125°C | TO-247-2 | TO-247 | 0.610" L x 0.175" W (15.50mm x 4.45mm) | 1.012" (25.70mm) | 2 | - | |||
0 In Stock Check Lead Time | 420 : ¥154.24869 Tray | Tray | Active | 22 mOhms | ±0.5% | 10W | - | Moisture Resistant | 50ppm/°C | -55°C ~ 125°C | TO-247-2 | TO-247 | 0.610" L x 0.175" W (15.50mm x 4.45mm) | 1.012" (25.70mm) | 2 | - |