A-H2-R010-F1-K2-0.1 | |
---|---|
DigiKey Part Number | 4423-A-H2-R010-F1-K2-0.1-ND |
Manufacturer | |
Manufacturer Product Number | A-H2-R010-F1-K2-0.1 |
Description | RESISTOR - ISA-PLAN PRECISION TH |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 10 mOhms ±0.1% 10W Through Hole Resistor 4-SIP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | - | |
Features | - | |
Temperature Coefficient | 30ppm/°C | |
Operating Temperature | -55°C ~ 140°C | |
Package / Case | ||
Supplier Device Package | 4-SIP | |
Size / Dimension | 1.496" L x 0.197" W (38.00mm x 5.00mm) | |
Height - Seated (Max) | 1.024" (26.00mm) | |
Number of Terminations | 4 | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥732.45000 | ¥732.45 |
10 | ¥652.33600 | ¥6,523.36 |
25 | ¥640.89040 | ¥16,022.26 |
50 | ¥595.11400 | ¥29,755.70 |
100 | ¥566.55880 | ¥56,655.88 |