PBV-R003-F1-1.0 | |
---|---|
DigiKey Part Number | 4423-PBV-R003-F1-1.0-ND |
Manufacturer | |
Manufacturer Product Number | PBV-R003-F1-1.0 |
Description | RESISTOR - ISA-PLAN THROUGH-HOLE |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 3 mOhms ±1% 10W Through Hole Resistor 4-SIP Pulse Withstanding |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | - | |
Features | Pulse Withstanding | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | ||
Supplier Device Package | 4-SIP | |
Size / Dimension | 0.886" L x 0.175" W (22.50mm x 4.45mm) | |
Height - Seated (Max) | 0.815" (20.70mm) | |
Number of Terminations | 4 | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥156.39000 | ¥156.39 |
10 | ¥144.94700 | ¥1,449.47 |