PBV-R010-F1-1.0 | |
---|---|
DigiKey Part Number | 4423-PBV-R010-F1-1.0-ND |
Manufacturer | |
Manufacturer Product Number | PBV-R010-F1-1.0 |
Description | RES 0.01 OHM 1% 10W 4SIP |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 10 mOhms ±1% 10W Through Hole Resistor 4-SIP Pulse Withstanding |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | - | |
Features | Pulse Withstanding | |
Temperature Coefficient | ±30ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | ||
Supplier Device Package | 4-SIP | |
Size / Dimension | 0.886" L x 0.175" W (22.50mm x 4.45mm) | |
Height - Seated (Max) | 0.815" (20.70mm) | |
Number of Terminations | 4 | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥236.60000 | ¥236.60 |
10 | ¥195.52600 | ¥1,955.26 |
25 | ¥186.80920 | ¥4,670.23 |
40 | ¥177.46900 | ¥7,098.76 |
80 | ¥163.77050 | ¥13,101.64 |
230 | ¥161.90191 | ¥37,237.44 |
500 | ¥155.67498 | ¥77,837.49 |