Through Hole Resistors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Resistance | Tolerance | Power (Watts) | Composition | Features | Temperature Coefficient | Operating Temperature | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) | Number of Terminations | Failure Rate |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,990 In Stock | 1 : ¥50.65000 Tube | Tube | Active | 10 kOhms | ±5% | 35W | Thick Film | Moisture Resistant | ±50ppm/°C | -55°C ~ 175°C | TO-220-2 | TO-220 | 0.400" L x 0.175" W (10.16mm x 4.44mm) | 0.591" (15.00mm) | 2 | - | |||
3,440 In Stock | 1 : ¥53.20000 Tube | Tube | Active | 150 Ohms | ±5% | 35W | Thick Film | Moisture Resistant | ±50ppm/°C | -55°C ~ 175°C | TO-220-2 | TO-220 | 0.400" L x 0.175" W (10.16mm x 4.44mm) | 0.591" (15.00mm) | 2 | - | |||
3,539 In Stock | 1 : ¥53.36000 Tube | Tube | Active | 100 Ohms | ±5% | 35W | Thick Film | Moisture Resistant | ±50ppm/°C | -55°C ~ 175°C | TO-220-2 | TO-220 | 0.400" L x 0.175" W (10.16mm x 4.44mm) | 0.591" (15.00mm) | 2 | - | |||
5,377 In Stock | 1 : ¥54.51000 Tube | Tube | Active | 10 Ohms | ±5% | 35W | Thick Film | Moisture Resistant | ±50ppm/°C | -55°C ~ 175°C | TO-220-2 | TO-220 | 0.400" L x 0.175" W (10.16mm x 4.44mm) | 0.591" (15.00mm) | 2 | - | |||
842 In Stock | 1 : ¥44.50000 Tube | Tube | Active | 220 mOhms | ±5% | 35W | Thick Film | Moisture Resistant | ±700ppm/°C | -55°C ~ 175°C | TO-220-2 | TO-220 | 0.400" L x 0.175" W (10.16mm x 4.44mm) | 0.591" (15.00mm) | 2 | - | |||
363 In Stock | 1 : ¥54.76000 Tube | Tube | Active | 220 Ohms | ±5% | 35W | Thick Film | Moisture Resistant | ±50ppm/°C | -55°C ~ 175°C | TO-220-2 | TO-220 | 0.400" L x 0.175" W (10.16mm x 4.44mm) | 0.591" (15.00mm) | 2 | - | |||
468 In Stock | 1 : ¥62.39000 Tube | Tube | Active | 15 Ohms | ±5% | 35W | Thick Film | Moisture Resistant | ±50ppm/°C | -55°C ~ 175°C | TO-220-2 | TO-220 | 0.400" L x 0.175" W (10.16mm x 4.44mm) | 0.591" (15.00mm) | 2 | - | |||
243 In Stock | 1 : ¥71.50000 Tube | Tube | Active | 51 Ohms | ±5% | 35W | Thick Film | Moisture Resistant | ±50ppm/°C | -55°C ~ 175°C | TO-220-2 | TO-220 | 0.400" L x 0.175" W (10.16mm x 4.44mm) | 0.591" (15.00mm) | 2 | - | |||
1,603 In Stock | 1 : ¥35.88000 Tube | Tube | Active | 22 Ohms | ±5% | 35W | Thick Film | Moisture Resistant | ±50ppm/°C | -55°C ~ 175°C | TO-220-2 | TO-220 | 0.400" L x 0.175" W (10.16mm x 4.44mm) | 0.591" (15.00mm) | 2 | - | |||
896 In Stock | 1 : ¥36.29000 Tube | Tube | Active | 3.9 Ohms | ±5% | 35W | Thick Film | Moisture Resistant | ±100ppm/°C | -55°C ~ 175°C | TO-220-2 | TO-220 | 0.400" L x 0.175" W (10.16mm x 4.44mm) | 0.591" (15.00mm) | 2 | - | |||
11,310 In Stock | 1 : ¥36.70000 Tube | Tube | Active | 470 Ohms | ±5% | 35W | Thick Film | Moisture Resistant | ±50ppm/°C | -55°C ~ 175°C | TO-220-2 | TO-220 | 0.400" L x 0.175" W (10.16mm x 4.44mm) | 0.591" (15.00mm) | 2 | - | |||
227 In Stock | 1 : ¥39.41000 Tube | Tube | Active | 75 Ohms | ±5% | 35W | Thick Film | Moisture Resistant | ±50ppm/°C | -55°C ~ 175°C | TO-220-2 | TO-220 | 0.400" L x 0.175" W (10.16mm x 4.44mm) | 0.591" (15.00mm) | 2 | - | |||
361 In Stock | 1 : ¥41.38000 Tube | Tube | Active | 3.3 Ohms | ±5% | 35W | Thick Film | Moisture Resistant | ±100ppm/°C | -55°C ~ 175°C | TO-220-2 | TO-220 | 0.400" L x 0.175" W (10.16mm x 4.44mm) | 0.591" (15.00mm) | 2 | - | |||
2,828 In Stock | 1 : ¥56.89000 Tube | Tube | Active | 5.6 Ohms | ±5% | 35W | Thick Film | Moisture Resistant | ±100ppm/°C | -55°C ~ 175°C | TO-220-2 | TO-220 | 0.400" L x 0.175" W (10.16mm x 4.44mm) | 0.591" (15.00mm) | 2 | - | |||
441 In Stock | 1 : ¥71.67000 Tube | Tube | Active | 2.7 kOhms | ±5% | 35W | Thick Film | Moisture Resistant | ±50ppm/°C | -55°C ~ 175°C | TO-220-2 | TO-220 | 0.400" L x 0.175" W (10.16mm x 4.44mm) | 0.591" (15.00mm) | 2 | - | |||
400 In Stock | 1 : ¥71.67000 Tube | Tube | Active | 2.2 Ohms | ±5% | 35W | Thick Film | Moisture Resistant | ±300ppm/°C | -55°C ~ 175°C | TO-220-2 | TO-220 | 0.400" L x 0.175" W (10.16mm x 4.44mm) | 0.591" (15.00mm) | 2 | - | |||
317 In Stock | 1 : ¥71.67000 Tube | Tube | Active | 1.5 Ohms | ±5% | 35W | Thick Film | Moisture Resistant | ±300ppm/°C | -55°C ~ 175°C | TO-220-2 | TO-220 | 0.400" L x 0.175" W (10.16mm x 4.44mm) | 0.591" (15.00mm) | 2 | - | |||
210 In Stock | 1 : ¥71.67000 Tube | Tube | Active | 33 Ohms | ±5% | 35W | Thick Film | Moisture Resistant | ±50ppm/°C | -55°C ~ 175°C | TO-220-2 | TO-220 | 0.400" L x 0.175" W (10.16mm x 4.44mm) | 0.591" (15.00mm) | 2 | - | |||
246 In Stock | 1 : ¥92.52000 Tube | Tube | Active | 510 mOhms | ±5% | 35W | Thick Film | Moisture Resistant | ±700ppm/°C | -55°C ~ 175°C | TO-220-2 | TO-220 | 0.400" L x 0.175" W (10.16mm x 4.44mm) | 0.591" (15.00mm) | 2 | - | |||
251 In Stock | 1 : ¥37.68000 Tube | Tube | Active | 1 kOhms | ±5% | 35W | Thick Film | Moisture Resistant | ±50ppm/°C | -55°C ~ 175°C | TO-220-2 | TO-220 | 0.400" L x 0.175" W (10.16mm x 4.44mm) | 0.591" (15.00mm) | 2 | - | |||
202 In Stock | 1 : ¥71.67000 Tube | Tube | Active | 5.1 kOhms | ±5% | 35W | Thick Film | Moisture Resistant | ±50ppm/°C | -55°C ~ 175°C | TO-220-2 | TO-220 | 0.400" L x 0.175" W (10.16mm x 4.44mm) | 0.591" (15.00mm) | 2 | - | |||
113 In Stock | 1 : ¥89.57000 Tube | Tube | Active | 330 mOhms | ±5% | 35W | Thick Film | Moisture Resistant | ±700ppm/°C | -55°C ~ 175°C | TO-220-2 | TO-220 | 0.400" L x 0.175" W (10.16mm x 4.44mm) | 0.591" (15.00mm) | 2 | - | |||
360 In Stock | 1 : ¥86.53000 Tube | Tube | Active | 7.5 Ohms | ±5% | 35W | Thick Film | Moisture Resistant | ±100ppm/°C | -55°C ~ 175°C | TO-220-2 | TO-220 | 0.400" L x 0.175" W (10.16mm x 4.44mm) | 0.591" (15.00mm) | 2 | - | |||
156 In Stock | 1 : ¥86.53000 Tube | Tube | Active | 2.4 Ohms | ±5% | 35W | Thick Film | Moisture Resistant | ±300ppm/°C | -55°C ~ 175°C | TO-220-2 | TO-220 | 0.400" L x 0.175" W (10.16mm x 4.44mm) | 0.591" (15.00mm) | 2 | - | |||
219 In Stock | 1 : ¥89.57000 Tube | Tube | Active | 100 mOhms | ±5% | 35W | Thick Film | Moisture Resistant | ±700ppm/°C | -55°C ~ 175°C | TO-220-2 | TO-220 | 0.400" L x 0.175" W (10.16mm x 4.44mm) | 0.591" (15.00mm) | 2 | - |