TCH35P15R0JE | |
---|---|
DigiKey Part Number | TCH35P15R0JE-ND |
Manufacturer | |
Manufacturer Product Number | TCH35P15R0JE |
Description | RES 15 OHM 5% 35W TO220 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 15 Ohms ±5% 35W Through Hole Resistor TO-220-2 Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | TCH35P15R0JE Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | Thick Film | |
Features | Moisture Resistant | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | TO-220 | |
Size / Dimension | 0.400" L x 0.175" W (10.16mm x 4.44mm) | |
Height - Seated (Max) | 0.591" (15.00mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥62.39000 | ¥62.39 |
10 | ¥55.64400 | ¥556.44 |
30 | ¥54.60700 | ¥1,638.21 |
60 | ¥48.10500 | ¥2,886.30 |
120 | ¥39.52467 | ¥4,742.96 |
270 | ¥37.70444 | ¥10,180.20 |
510 | ¥35.10402 | ¥17,903.05 |
1,020 | ¥32.50371 | ¥33,153.78 |