35W Through Hole Resistors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Resistance | Tolerance | Power (Watts) | Composition | Features | Temperature Coefficient | Operating Temperature | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) | Number of Terminations | Failure Rate |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
828 In Stock | 1 : ¥29.72000 Tube | Tube | Active | 5 Ohms | ±5% | 35W | Thick Film | Automotive AEC-Q200, Current Sense, Pulse Withstanding | ±100ppm/°C | -55°C ~ 155°C | TO-220-2, Variant | TO-220-2 | 0.398" L x 0.157" W (10.10mm x 4.00mm) | 0.575" (14.60mm) | 2 | - | |||
839 In Stock | 1 : ¥42.85000 Tube | Tube | Active | 20 kOhms | ±1% | 35W | Thin Film | Current Sense, Flame Proof, Pulse Withstanding, Safety | ±50ppm/°C | -55°C ~ 155°C | TO-220-2 | TO-220 | 0.417" L x 0.177" W (10.60mm x 4.50mm) | 0.591" (15.00mm) | 2 | - | |||
1,990 In Stock | 1 : ¥50.65000 Tube | Tube | Active | 10 kOhms | ±5% | 35W | Thick Film | Moisture Resistant | ±50ppm/°C | -55°C ~ 175°C | TO-220-2 | TO-220 | 0.400" L x 0.175" W (10.16mm x 4.44mm) | 0.591" (15.00mm) | 2 | - | |||
3,440 In Stock | 1 : ¥53.20000 Tube | Tube | Active | 150 Ohms | ±5% | 35W | Thick Film | Moisture Resistant | ±50ppm/°C | -55°C ~ 175°C | TO-220-2 | TO-220 | 0.400" L x 0.175" W (10.16mm x 4.44mm) | 0.591" (15.00mm) | 2 | - | |||
3,539 In Stock | 1 : ¥53.36000 Tube | Tube | Active | 100 Ohms | ±5% | 35W | Thick Film | Moisture Resistant | ±50ppm/°C | -55°C ~ 175°C | TO-220-2 | TO-220 | 0.400" L x 0.175" W (10.16mm x 4.44mm) | 0.591" (15.00mm) | 2 | - | |||
3,955 In Stock | 1 : ¥53.61000 Tube | Tube | Active | 10 mOhms | ±5% | 35W | Thin Film | Current Sense, Flame Proof, Pulse Withstanding, Safety | ±250ppm/°C | -55°C ~ 155°C | TO-220-2 | TO-220 | 0.417" L x 0.177" W (10.60mm x 4.50mm) | 0.591" (15.00mm) | 2 | - | |||
2,499 In Stock | 1 : ¥53.61000 Tube | Tube | Active | 200 mOhms | ±1% | 35W | Thin Film | Current Sense, Flame Proof, Pulse Withstanding, Safety | ±100ppm/°C | -55°C ~ 155°C | TO-220-2 | TO-220 | 0.417" L x 0.177" W (10.60mm x 4.50mm) | 0.591" (15.00mm) | 2 | - | |||
5,377 In Stock | 1 : ¥54.51000 Tube | Tube | Active | 10 Ohms | ±5% | 35W | Thick Film | Moisture Resistant | ±50ppm/°C | -55°C ~ 175°C | TO-220-2 | TO-220 | 0.400" L x 0.175" W (10.16mm x 4.44mm) | 0.591" (15.00mm) | 2 | - | |||
1,696 In Stock 1,300 Factory | 1 : ¥57.14000 Bulk | Bulk | Active | 33 Ohms | ±5% | 35W | Thick Film | Moisture Resistant, Non-Inductive | ±50ppm/°C | -65°C ~ 175°C | TO-220-2 | TO-220 | 0.400" L x 0.175" W (10.16mm x 4.44mm) | 0.591" (15.00mm) | 2 | - | |||
2,337 In Stock | 1 : ¥20.85000 Tube | Tube | Active | 22 Ohms | ±5% | 35W | Thick Film | Automotive AEC-Q200, Current Sense, Pulse Withstanding | ±100ppm/°C | -55°C ~ 155°C | TO-220-2, Variant | TO-220-2 | 0.398" L x 0.157" W (10.10mm x 4.00mm) | 0.575" (14.60mm) | 2 | - | |||
351 In Stock | 1 : ¥20.85000 Tube | Tube | Active | 15 Ohms | ±5% | 35W | Thick Film | Automotive AEC-Q200, Current Sense, Pulse Withstanding | ±100ppm/°C | -55°C ~ 155°C | TO-220-2, Variant | TO-220-2 | 0.398" L x 0.157" W (10.10mm x 4.00mm) | 0.575" (14.60mm) | 2 | - | |||
492 In Stock | 1 : ¥28.16000 Tube | Tube | Active | 500 Ohms | ±1% | 35W | Thin Film | Current Sense, Flame Proof, Pulse Withstanding, Safety | ±50ppm/°C | -55°C ~ 155°C | TO-220-2 | TO-220 | 0.417" L x 0.177" W (10.60mm x 4.50mm) | 0.591" (15.00mm) | 2 | - | |||
342 In Stock | 1 : ¥28.57000 Tube | Tube | Active | 8 Ohms | ±1% | 35W | Thick Film | Automotive AEC-Q200, Current Sense, Pulse Withstanding | ±100ppm/°C | -55°C ~ 155°C | TO-220-2, Variant | TO-220-2 | 0.398" L x 0.157" W (10.10mm x 4.00mm) | 0.575" (14.60mm) | 2 | - | |||
573 In Stock | 1 : ¥29.72000 Tube | Tube | Active | 100 Ohms | ±5% | 35W | Thick Film | Automotive AEC-Q200, Current Sense, Pulse Withstanding | ±100ppm/°C | -55°C ~ 155°C | TO-220-2, Variant | TO-220-2 | 0.398" L x 0.157" W (10.10mm x 4.00mm) | 0.575" (14.60mm) | 2 | - | |||
501 In Stock | 1 : ¥29.72000 Tube | Tube | Active | 10 Ohms | ±5% | 35W | Thick Film | Automotive AEC-Q200, Current Sense, Pulse Withstanding | ±100ppm/°C | -55°C ~ 155°C | TO-220-2, Variant | TO-220-2 | 0.398" L x 0.157" W (10.10mm x 4.00mm) | 0.575" (14.60mm) | 2 | - | |||
336 In Stock | 1 : ¥29.72000 Tube | Tube | Active | 7.5 Ohms | ±5% | 35W | Thick Film | Automotive AEC-Q200, Current Sense, Pulse Withstanding | ±100ppm/°C | -55°C ~ 155°C | TO-220-2, Variant | TO-220-2 | 0.398" L x 0.157" W (10.10mm x 4.00mm) | 0.575" (14.60mm) | 2 | - | |||
309 In Stock | 1 : ¥29.72000 Tube | Tube | Active | 30 Ohms | ±5% | 35W | Thick Film | Automotive AEC-Q200, Current Sense, Pulse Withstanding | ±100ppm/°C | -55°C ~ 155°C | TO-220-2, Variant | TO-220-2 | 0.398" L x 0.157" W (10.10mm x 4.00mm) | 0.575" (14.60mm) | 2 | - | |||
210 In Stock | 1 : ¥29.72000 Tube | Tube | Active | 50 Ohms | ±5% | 35W | Thick Film | Automotive AEC-Q200, Current Sense, Pulse Withstanding | ±100ppm/°C | -55°C ~ 155°C | TO-220-2, Variant | TO-220-2 | 0.398" L x 0.157" W (10.10mm x 4.00mm) | 0.575" (14.60mm) | 2 | - | |||
539 In Stock | 1 : ¥33.41000 Tube | Tube | Active | 10 Ohms | ±1% | 35W | Thick Film | Automotive AEC-Q200, Current Sense, Pulse Withstanding | ±100ppm/°C | -55°C ~ 155°C | TO-220-2, Variant | TO-220-2 | 0.398" L x 0.157" W (10.10mm x 4.00mm) | 0.575" (14.60mm) | 2 | - | |||
300 In Stock | 1 : ¥34.48000 Tube | Tube | Active | 3 Ohms | ±1% | 35W | Thick Film | Automotive AEC-Q200, Current Sense, Pulse Withstanding | ±100ppm/°C | -55°C ~ 155°C | TO-220-2, Variant | TO-220-2 | 0.398" L x 0.157" W (10.10mm x 4.00mm) | 0.575" (14.60mm) | 2 | - | |||
287 In Stock | 1 : ¥34.48000 Tube | Tube | Active | 2 Ohms | ±1% | 35W | Thick Film | Automotive AEC-Q200, Current Sense, Pulse Withstanding | ±100ppm/°C | -55°C ~ 155°C | TO-220-2, Variant | TO-220-2 | 0.398" L x 0.157" W (10.10mm x 4.00mm) | 0.575" (14.60mm) | 2 | - | |||
224 In Stock | 1 : ¥34.48000 Tube | Tube | Active | 4 Ohms | ±1% | 35W | Thick Film | Automotive AEC-Q200, Current Sense, Pulse Withstanding | ±100ppm/°C | -55°C ~ 155°C | TO-220-2, Variant | TO-220-2 | 0.398" L x 0.157" W (10.10mm x 4.00mm) | 0.575" (14.60mm) | 2 | - | |||
2,300 In Stock | 1 : ¥35.22000 Tube | Tube | Active | 500 mOhms | ±1% | 35W | Thin Film | Current Sense, Flame Proof, Pulse Withstanding, Safety | ±100ppm/°C | -55°C ~ 155°C | TO-220-2 | TO-220 | 0.417" L x 0.177" W (10.60mm x 4.50mm) | 0.591" (15.00mm) | 2 | - | |||
897 In Stock | 1 : ¥37.93000 Tube | Tube | Active | 3.3 Ohms | ±1% | 35W | Thick Film | Automotive AEC-Q200, Current Sense, Pulse Withstanding | ±100ppm/°C | -55°C ~ 155°C | TO-220-2, Variant | TO-220-2 | 0.398" L x 0.157" W (10.10mm x 4.00mm) | 0.575" (14.60mm) | 2 | - | |||
1,437 In Stock | 1 : ¥42.85000 Tube | Tube | Active | 10 Ohms | ±1% | 35W | Thin Film | Current Sense, Flame Proof, Pulse Withstanding, Safety | ±50ppm/°C | -55°C ~ 155°C | TO-220-2 | TO-220 | 0.417" L x 0.177" W (10.60mm x 4.50mm) | 0.591" (15.00mm) | 2 | - |