TCH35P5R60JE | |
---|---|
DigiKey Part Number | TCH35P5R60JE-ND |
Manufacturer | |
Manufacturer Product Number | TCH35P5R60JE |
Description | RES 5.6 OHM 5% 35W TO220 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 5.6 Ohms ±5% 35W Through Hole Resistor TO-220-2 Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | TCH35P5R60JE Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | Thick Film | |
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | TO-220 | |
Size / Dimension | 0.400" L x 0.175" W (10.16mm x 4.44mm) | |
Height - Seated (Max) | 0.591" (15.00mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥56.89000 | ¥56.89 |
10 | ¥50.75100 | ¥507.51 |
30 | ¥49.79900 | ¥1,493.97 |
60 | ¥43.87033 | ¥2,632.22 |
120 | ¥36.04525 | ¥4,325.43 |
270 | ¥34.38537 | ¥9,284.05 |
510 | ¥32.01386 | ¥16,327.07 |
1,020 | ¥29.64245 | ¥30,235.30 |