TCH35PR100JE | |
---|---|
DigiKey Part Number | TCH35PR100JE-ND |
Manufacturer | |
Manufacturer Product Number | TCH35PR100JE |
Description | RES 0.1 OHM 5% 35W TO220 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 100 mOhms ±5% 35W Through Hole Resistor TO-220-2 Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | TCH35PR100JE Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | Thick Film | |
Features | Moisture Resistant | |
Temperature Coefficient | ±700ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | TO-220 | |
Size / Dimension | 0.400" L x 0.175" W (10.16mm x 4.44mm) | |
Height - Seated (Max) | 0.591" (15.00mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥89.57000 | ¥89.57 |
10 | ¥79.84600 | ¥798.46 |
30 | ¥78.35700 | ¥2,350.71 |
60 | ¥69.02833 | ¥4,141.70 |
120 | ¥56.71475 | ¥6,805.77 |
270 | ¥54.10281 | ¥14,607.76 |
510 | ¥50.37147 | ¥25,689.45 |
1,020 | ¥46.64032 | ¥47,573.13 |