Thermoelectric, Peltier Modules
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Size / Dimension | Qmax @ Th | Delta Tmax @ Th | Height | Number of Stages | Current - Max | Voltage - Max | Resistance | Operating Temperature | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
102 In Stock | 1 : ¥482.37000 Box | Box | Active | Square - 40.00mm L x 40.00mm W | 49.0W @ 27°C | 70°C @ 27°C | 4.70mm | 1 | 3.5 A | 24.1 V | 5.17 Ohms | - | Lead Wires, Sealed - Silicone RTV | |||
51 In Stock | 1 : ¥279.44000 Box | Box | Active | Square - 30.00mm L x 30.00mm W | 24.0W @ 27°C | 70°C @ 27°C | 4.70mm | 1 | 3.5 A | 11.8 V | 2.52 Ohms | - | Lead Wires, Sealed - Silicone RTV | |||
12 In Stock | 1 : ¥316.32000 Box | Box | Active | Square - 40.00mm L x 40.00mm W | 29.0W @ 27°C | 68°C @ 27°C | 4.80mm | 1 | 3.5 A | 15.4 V | 2.97 Ohms | 80°C | Lead Wires, Sealed - Silicone RTV | |||
26 In Stock | 1 : ¥156.03000 Box | Box | Active | Rectangular - 30.00mm L x 15.00mm W | 7.9W @ 27°C | 68°C @ 27°C | 4.70mm | 1 | 3.5 A | 4.2 V | 810 mOhms | 80°C | Lead Wires, Sealed - Silicone RTV | |||
0 In Stock Check Lead Time | 200 : ¥130.88065 Box | Box | Active | Square - 20.00mm L x 20.00mm W | 7.0W @ 27°C | 68°C @ 27°C | 4.70mm | 1 | 3.5 A | 3.8 V | 720 mOhms | 80°C | Lead Wires, Sealed - Silicone RTV | |||
1 In Stock | 1 : ¥123.32000 Box | Box | Active | Square - 15.00mm L x 15.00mm W | 3.9W @ 27°C | 68°C @ 27°C | 4.70mm | 1 | 3.5 A | 2.1 V | 440 mOhms | 80°C | Lead Wires, Sealed - Silicone RTV | |||
0 In Stock Check Lead Time | 100 : ¥181.44630 Box | Box | Active | Square - 30.00mm L x 30.00mm W | 16.0W @ 27°C | 68°C @ 27°C | 4.70mm | 1 | 3.5 A | 8.6 V | 1.74 Ohms | 80°C | Lead Wires, Sealed - Silicone RTV |