Thermoelectric, Peltier Modules

Results: 16
Manufacturer
CUI DevicesEuropean Thermodynamics LtdLaird Thermal Systems, Inc.Marlow Industries, Inc.MikroElektronika
Series
-AdaptiveCP28-2CP60CP60H-2, arcTECCP60H, arcTECCP68H-2, arcTECCP85H, arcTECCP90HCPM-2H, arcTECMultistageNL2076SP2402
Packaging
BoxBulkTray
Size / Dimension
-Rectangular - 28.27mm L x 21.72mm WRectangular - 45.00mm L x 41.25mm WSquare - 30.00mm L x 30.00mm WSquare - 40.00mm L x 40.00mm WSquare - 44.00mm L x 44.00mm WSquare - 55.00mm L x 55.00mm WSquare - 70.00mm L x 70.00mm W
Qmax @ Th
2.0W @ 25°C8.7W @ 27°C15.3W @ 25°C32.0W @ 27°C32.7W @ 25°C39.9W @ 25°C40.0W @ 27°C44.6W @ 27°C50.0W @ 25°C53.0W @ 27°C55.6W @ 27°C59.0W @ 50°C77.1W @ 27°C79.0W @ 27°C
Delta Tmax @ Th
66°C @ 25°C68°C @ 27°C70°C @ 27°C70°C @ 50°C80°C @ 27°C82°C @ 27°C85°C @ 27°C87°C @ 25°C95°C @ 25°C95°C @ 27°C100°C @ 25°C109°C @ 27°C123°C @ 25°C
Height
3.35mm3.45mm3.94mm4.00mm4.20mm6.70mm6.73mm7.00mm7.20mm7.50mm8.10mm13.11mm15.60mm26.50mm
Number of Stages
1235
Current - Max
1.6 A2.8 A5.3 A5.6 A6 A6.4 A6.8 A7.2 A8 A8.5 A9 A
Voltage - Max
8.3 V8.9 V12 V14.2 V14.4 V14.5 V14.7 V15.4 V15.5 V15.7 V16 V16.7 V29.8 V
Resistance
1.29 Ohms1.5 Ohms1.54 Ohms1.93 Ohms1.98 Ohms2.12 Ohms2.14 Ohms2.17 Ohms2.2 Ohms4.15 Ohms5 Ohms
Operating Temperature
35°C80°C85°C90°C100°C-
Features
Lead WiresLead Wires, Exterior Metallization (Both Sides)Lead Wires, Exterior Metallization (One Side)Lead Wires, Non-SealedLead Wires, SealedLead Wires, Sealed - Silicone RTV
Stocking Options
Environmental Options
Media
Marketplace Product
16Results

Showing
of 16
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Size / Dimension
Qmax @ Th
Delta Tmax @ Th
Height
Number of Stages
Current - Max
Voltage - Max
Resistance
Operating Temperature
Features
CP60440
CP60440
PELTIER MOD 40 X 4MM 6.0A INP
CUI Devices
206
In Stock
1 : ¥216.48000
Box
Box
Active
Square - 40.00mm L x 40.00mm W
53.0W @ 27°C
68°C @ 27°C
4.00mm
1
6 A
15.4 V
2.17 Ohms
80°C
Lead Wires, Sealed - Silicone RTV
CP60H
CP604395H
PELTIER, 40 X 40 X 3.95 MM, 6 A,
CUI Devices
206
In Stock
1 : ¥272.78000
Tray
Tray
Active
Square - 40.00mm L x 40.00mm W
55.6W @ 27°C
70°C @ 27°C
3.94mm
1
6 A
15.7 V
2.2 Ohms
80°C
Lead Wires, Sealed - Silicone RTV
CP85H
CP854345H
PELTIER, 40 X 40 X 3.45 MM, 8.5
CUI Devices
120
In Stock
1 : ¥272.78000
Box
Box
Active
Square - 40.00mm L x 40.00mm W
77.1W @ 27°C
70°C @ 27°C
3.45mm
1
8.5 A
15.7 V
1.5 Ohms
80°C
Lead Wires, Sealed - Silicone RTV
CP68H-2 Series
CP68475H-2
PELTIER, 40 X 40 X 7.5 MM, 6.8 A
CUI Devices
209
In Stock
1 : ¥395.38000
Box
Box
Active
Square - 40.00mm L x 40.00mm W
40.0W @ 27°C
85°C @ 27°C
7.50mm
2
6.8 A
16 V
2.12 Ohms
100°C
Lead Wires, Sealed - Silicone RTV
CP60H-2 Series
CP60404567H-2
PELTIER, 40. X 45 X 6.7 MM, 6.0
CUI Devices
39
In Stock
1 : ¥464.35000
Box
Box
Active
Rectangular - 45.00mm L x 41.25mm W
32.0W @ 27°C
82°C @ 27°C
6.70mm
2
6 A
14.2 V
2.14 Ohms
100°C
Lead Wires, Sealed - Silicone RTV
CP60H
CP60555542
PELTIER, 55 X 55 X 4.2, 6 A, WIR
CUI Devices
108
In Stock
1 : ¥557.43000
Box
Box
Active
Square - 55.00mm L x 55.00mm W
106.0W @ 27°C
70°C @ 27°C
4.20mm
1
6 A
29.8 V
4.15 Ohms
-
Lead Wires, Sealed - Silicone RTV
CPM-2H
CPM-2H
PELTIER COOLING UNIT
CUI Devices
39
In Stock
1 : ¥826.75000
Box
Box
Active
Square - 70.00mm L x 70.00mm W
59.0W @ 50°C
70°C @ 50°C
26.50mm
1
8.5 A
12 V
-
35°C
Lead Wires, Sealed
NL2070-01AC
NL2076-01AC
MULTISTAGE TEM 40X40X7MM
Marlow Industries, Inc.
35
In Stock
1 : ¥3,602.55000
Box
Box
Active
Square - 40.00mm L x 40.00mm W
44.6W @ 27°C
80°C @ 27°C
7.00mm
2
7.2 A
15.5 V
1.93 Ohms
85°C
Lead Wires, Exterior Metallization (Both Sides)
MIKROE-3828
MIKROE-3828
PELTIER ELEMENT TEC1-12706
MikroElektronika
64
In Stock
1 : ¥79.78000
Bulk
-
Bulk
Active
-
50.0W @ 25°C
66°C @ 25°C
-
-
6.4 A
14.4 V
1.98 Ohms
-
Lead Wires
CP90H
CP9040335H
PELTIER, 40 X 40 X 3.35 MM, 9 A,
CUI Devices
30
In Stock
1 : ¥390.41000
Box
Box
Active
Square - 40.00mm L x 40.00mm W
79.0W @ 27°C
70°C @ 27°C
3.35mm
1
9 A
15.4 V
1.29 Ohms
-
Lead Wires, Sealed - Silicone RTV
SP2402-04AB
SP2402-04AB
MULTISTAGE TEM21.72X28.27X6.73MM
Marlow Industries, Inc.
13
In Stock
1 : ¥1,759.35000
Box
Box
Active
Rectangular - 28.27mm L x 21.72mm W
8.7W @ 27°C
109°C @ 27°C
6.73mm
3
5.3 A
8.9 V
1.54 Ohms
85°C
Lead Wires, Exterior Metallization (One Side)
9360001-30x
9360001-304
PELTIER MS3,070,20,25,00,W8
Laird Thermal Systems, Inc.
25
In Stock
1 : ¥1,886.03000
Bulk
Bulk
Active
Square - 44.00mm L x 44.00mm W
15.3W @ 25°C
100°C @ 25°C
13.11mm
3
8 A
8.3 V
-
80°C
Lead Wires, Non-Sealed
MFG_9350003-399
9350003-399
MS2,192,14,20,15,25,TA,RT,W12
Laird Thermal Systems, Inc.
12
In Stock
1 : ¥1,134.90000
Bulk
Bulk
Active
Square - 40.00mm L x 40.00mm W
39.9W @ 25°C
87°C @ 25°C
8.10mm
2
6.8 A
14.7 V
-
80°C
Lead Wires, Sealed - Silicone RTV
3
In Stock
1 : ¥888.18000
Box
Box
Active
Square - 40.00mm L x 40.00mm W
32.7W @ 25°C
95°C @ 25°C
-
2
5.6 A
16.7 V
-
90°C
Lead Wires
9340006-30x
9340006-304
PELTIER MS5,257,10,15,00,W8
Laird Thermal Systems, Inc.
0
In Stock
Check Lead Time
5 : ¥3,030.44400
Bulk
Bulk
Active
Square - 30.00mm L x 30.00mm W
2.0W @ 25°C
123°C @ 25°C
15.60mm
5
1.6 A
14.5 V
-
80°C
Lead Wires, Non-Sealed
CP28372-2
CP28372-2
PELTIER, 30 X 30 X 7.2 MM, 8.5 A
CUI Devices
0
In Stock
Check Lead Time
140 : ¥447.51607
Box
Box
Active
Square - 30.00mm L x 30.00mm W
8.7W @ 27°C
95°C @ 27°C
7.20mm
2
2.8 A
15.7 V
5 Ohms
80°C
Lead Wires
Showing
of 16

Thermoelectric, Peltier Modules


Thermoelectric or Peltier Modules are devices that are designed for thermal transfer using the Peltier effect. As current passes through the junction between two ceramic substrates, heat is produced on one side of the junction and absorbed on the other side. A heatsink is recommended for the hot side of the module. The characteristics are Qmax @ Th, Delta Tmax @ Th, current max, voltage max, resistance, and operating temperature.