Thermoelectric, Peltier Assemblies

Results: 11
Manufacturer
Adafruit Industries LLCLaird Thermal Systems, Inc.Wakefield-Vette
Series
-LiquidPowerCoolTEMATunnel
Packaging
BagBoxBulk
Heat Transfer Type
Air to AirDirect to AirDirect to Liquid
Power - Cooling
20 W24 W29 W32 W40 W48 W50 W103 W160 W207 W
Current
2 A2.3 A2.7 A2.9 A3.1 A5 A6.1 A7.4 A8 A8.1 A
Voltage
12 V24 V
Fan Location
-Cold Side / Warm SideWarm Side
Power - Input
28 W37.2 W48 W60 W73 W95 W178 W194 W
Operating Temperature
-20°C ~ 60°C-10°C ~ 45°C-10°C ~ 46°C-10°C ~ 48°C-10°C ~ 50°C-10°C ~ 52°C-10°C ~ 62°C-
Weight
0.661 lb (299.82 g)1.0 lb (453.6 g)1.2 lbs (544.3 g)1.8 lbs (816.5 g)2.6 lbs (1.2 kg)2.9 lbs (1.3 kg)3.8 lbs (1.7 kg)4.0 lbs (1.8 kg)7.7 lbs (3.5 kg)115 lbs (52.2 kg)
Dimensions - Overall
80mm L x 60mm W x 76.3mm H80mm L x 62.2mm W x 104.5mm H97.5mm L x 65mm W x 86.5mm H99mm L x 66mm W x 81.5mm H155mm L x 65mm W x 86mm H160mm L x 122.4mm W x 147mm H160mm L x 122mm W x 86mm H240mm L x 60mm W x 39mm H248mm L x 83mm W x 98mm H300mm L x 152mm W x 100mm H-
Stocking Options
Environmental Options
Media
Marketplace Product
11Results

Showing
of 11
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Heat Transfer Type
Power - Cooling
Current
Voltage
Fan Location
Power - Input
Operating Temperature
Weight
Dimensions - Overall
MFG_DA-0xx-xx-02-00-00_A
DA-033-12-02-00-00
THERMOELECT ASSY DIRECT-AIR 32W
Laird Thermal Systems, Inc.
29
In Stock
1 : ¥2,659.27000
Box
Box
Active
Direct to Air
32 W
3.1 A
12 V
Warm Side
37.2 W
-10°C ~ 45°C
1.2 lbs (544.3 g)
99mm L x 66mm W x 81.5mm H
DA-024-24-02-00-00
DA-024-24-02-00-00
THERMOELECT ASSY DIRECT-AIR 24W
Laird Thermal Systems, Inc.
43
In Stock
1 : ¥1,566.98000
Bulk
Bulk
Active
Direct to Air
24 W
2 A
24 V
Warm Side
48 W
-10°C ~ 48°C
0.661 lb (299.82 g)
80mm L x 60mm W x 76.3mm H
1335
1335
THERMOELECT ASSY DIRECT-AIR
Adafruit Industries LLC
22
In Stock
1 : ¥312.38000
Bag
-
Bag
Active
Direct to Air
-
5 A
12 V
Warm Side
60 W
-
1.0 lb (453.6 g)
-
5
In Stock
1 : ¥2,274.85000
Box
Box
Active
Air to Air
20 W
2.3 A
12 V
Cold Side / Warm Side
28 W
-10°C ~ 52°C
0.661 lb (299.82 g)
80mm L x 62.2mm W x 104.5mm H
PowerCool Series
DA-160-24-02-00-00
THERMOELECT ASSY DIRECT-AIR 160W
Laird Thermal Systems, Inc.
23
In Stock
1 : ¥6,447.56000
Box
Box
Active
Direct to Air
160 W
7.4 A
24 V
Warm Side
178 W
-10°C ~ 46°C
7.7 lbs (3.5 kg)
300mm L x 152mm W x 100mm H
387000848
387000848
THERMOELECT ASSY DIRECT-AIR 40W
Laird Thermal Systems, Inc.
11
In Stock
1 : ¥1,855.76000
Box
Box
Active
Direct to Air
40 W
2.9 A
12 V
Warm Side
-
-10°C ~ 50°C
1.8 lbs (816.5 g)
155mm L x 65mm W x 86mm H
387000866
387000866
THERMOELECT ASSY DIRECT-AIR 29W
Laird Thermal Systems, Inc.
2
In Stock
1 : ¥1,714.10000
Box
Box
Active
Direct to Air
29 W
2.7 A
12 V
Cold Side / Warm Side
-
-10°C ~ 50°C
115 lbs (52.2 kg)
97.5mm L x 65mm W x 86.5mm H
MFG_DA-045-xx-02-00-00_A
DA-045-12-02-00-00
THERMOELECT ASSY DIRECT-AIR 48W
Laird Thermal Systems, Inc.
24
In Stock
1 : ¥2,577.13000
Box
Box
Active
Direct to Air
48 W
6.1 A
12 V
Warm Side
73 W
-10°C ~ 46°C
2.6 lbs (1.2 kg)
160mm L x 122mm W x 86mm H
TEMA-AA-50-12
TEMA-AA-50-12
THERMOELECT ASSY AIR-AIR 50W
Wakefield-Vette
2
In Stock
1 : ¥1,700.76000
Box
Box
Active
Air to Air
50 W
8 A
12 V
Cold Side / Warm Side
95 W
-20°C ~ 60°C
4.0 lbs (1.8 kg)
160mm L x 122.4mm W x 147mm H
DL-210-24-00-00-00
DL-210-24-00-00-00
THERMOELECT ASSY DIRECT-LIQ 207W
Laird Thermal Systems, Inc.
1
In Stock
1 : ¥4,773.60000
Box
Box
Active
Direct to Liquid
207 W
8.1 A
24 V
-
194 W
-10°C ~ 62°C
2.9 lbs (1.3 kg)
240mm L x 60mm W x 39mm H
387000918
387000918
THERMOELECT ASSY DIRECT-AIR 103W
Laird Thermal Systems, Inc.
1
In Stock
1 : ¥3,032.42000
Box
Box
Active
Direct to Air
103 W
8 A
12 V
Warm Side
-
-10°C ~ 50°C
3.8 lbs (1.7 kg)
248mm L x 83mm W x 98mm H
Showing
of 11

Thermoelectric, Peltier Assemblies


A thermoelectric (TE) module, or Peltier assembly, is a semiconductor-based device that moves heat from one side of the device to the other when low voltage DC power is applied. One face of the module is cooled while the opposite face is heated. This phenomenon is reversed with a change in polarity of the DC voltage. A TE module can generate current when a temperature differential is applied. They are differentiated by heat transfer type, cooling power, current, voltage, and overall dimensions.