Heat Sinks
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Package Cooled | Attachment Method | Shape | Length | Width | Diameter | Fin Height | Power Dissipation @ Temperature Rise | Thermal Resistance @ Forced Air Flow | Thermal Resistance @ Natural | Material | Material Finish |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
13,659 In Stock | 1 : ¥2.55000 Box | Box | Active | Board Level | TO-220 | Bolt On | Rectangular, Fins | 0.984" (25.00mm) | 0.625" (16.00mm) | - | 0.354" (9.00mm) | 3.8W @ 75°C | 6.12°C/W @ 200 LFM | 19.74°C/W | Aluminum Alloy | Black Anodized | |||
5,579 In Stock | 1 : ¥3.69000 Box | Box | Active | Board Level | TO-220 | Bolt On | Rectangular, Fins | 1.450" (36.83mm) | 1.750" (44.45mm) | - | 0.370" (9.40mm) | 6.5W @ 75°C | 3.76°C/W @ 200 LFM | 11.54°C/W | Aluminum | Black Anodized | |||
1,135 In Stock | 1 : ¥4.35000 Bag | - | Bag | Active | Board Level, Vertical | TO-220 | Bolt On and PC Pin | Rectangular, Fins | 1.180" (29.97mm) | 1.000" (25.40mm) | - | 0.500" (12.70mm) | 1.0W @ 20°C | 5.00°C/W @ 400 LFM | 13.60°C/W | Aluminum | Black Anodized | ||
4,147 In Stock | 1 : ¥18.31000 Bag | - | Bag | Active | Board Level | TO-220 (Dual) | Bolt On | Rectangular, Fins | 1.450" (36.83mm) | 0.780" (19.81mm) | - | 0.850" (21.60mm) | 4.0W @ 40°C | 5.00°C/W @ 200 LFM | 6.40°C/W | Aluminum | Black Anodized | ||
3,455 In Stock | 1 : ¥19.29000 Bag | - | Bag | Active | Board Level, Vertical | TO-220 | Bolt On and PC Pin | Rectangular, Fins | 0.950" (24.13mm) | 1.000" (25.40mm) | - | 0.500" (12.70mm) | 1.0W @ 20°C | 9.00°C/W @ 200 LFM | 16.60°C/W | Aluminum | Black Anodized | ||
2,303 In Stock | 1 : ¥5.34000 Box | Box | Active | Board Level, Vertical | TO-220 | PC Pin | Rectangular, Fins | 0.500" (12.70mm) | 1.000" (25.40mm) | - | 1.180" (29.97mm) | 4.6W @ 75°C | 5.44°C/W @ 200 LFM | 16.30°C/W | Aluminum | Black Anodized | |||
932 In Stock | 1 : ¥4.02000 Bag | Bag | Active | Board Level, Vertical | TO-220 | PC Pin | Rectangular, Fins | 0.520" (13.20mm) | 0.375" (9.53mm) | - | 0.748" (19.00mm) | 2.7W @ 75°C | 9.51°C/W @ 200 LFM | 27.78°C/W | Aluminum | Black Anodized |