577202B04000G

DigiKey Part Number
HS402-ND
Manufacturer
Manufacturer Product Number
577202B04000G
Description
HEATSINK TO-220 .500" COMPACT
Customer Reference
Detailed Description
Heat Sink TO-220 Aluminum 1.5W @ 40°C Board Level, Vertical
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Board Level, Vertical
Package Cooled
TO-220
Attachment Method
Bolt On and PC Pin
Shape
Rectangular, Fins
Length
0.750" (19.05mm)
Width
0.520" (13.21mm)
Diameter
-
Fin Height
0.500" (12.70mm)
Power Dissipation @ Temperature Rise
1.5W @ 40°C
Thermal Resistance @ Forced Air Flow
10.00°C/W @ 200 LFM
Thermal Resistance @ Natural
24.40°C/W
Material
Material Finish
Black Anodized
Base Product Number
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥13.63000¥13.63
10¥13.26700¥132.67
25¥12.90600¥322.65
50¥12.62340¥631.17