Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Board Level | |
Package Cooled | Bridge Rectifiers | |
Attachment Method | Bolt On | |
Shape | Square, Fins | |
Length | 1.000" (25.40mm) | |
Width | 1.000" (25.40mm) | |
Diameter | - | |
Fin Height | 1.000" (25.40mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | - | |
Thermal Resistance @ Natural | 12.40°C/W | |
Material | ||
Material Finish | Black Anodized |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.20000 | ¥20.20 |
10 | ¥19.63800 | ¥196.38 |
25 | ¥19.10600 | ¥477.65 |
50 | ¥18.04360 | ¥902.18 |
100 | ¥16.98200 | ¥1,698.20 |
250 | ¥15.92044 | ¥3,980.11 |
500 | ¥15.38978 | ¥7,694.89 |
1,000 | ¥13.79773 | ¥13,797.73 |
5,000 | ¥13.53239 | ¥67,661.95 |