C247-025-1AE | |
---|---|
DigiKey Part Number | C247-025-1AE-ND |
Manufacturer | |
Manufacturer Product Number | C247-025-1AE |
Description | HEATSINK FOR TO-247 WITH 1 CLIP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Heat Sink TO-247 Aluminum 5.0W @ 60°C Board Level, Vertical |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Board Level, Vertical | |
Package Cooled | TO-247 | |
Attachment Method | Clip and PC Pin | |
Shape | Rectangular, Fins | |
Length | 0.984" (25.00mm) | |
Width | 1.500" (38.10mm) | |
Diameter | - | |
Fin Height | 0.710" (18.03mm) | |
Power Dissipation @ Temperature Rise | 5.0W @ 60°C | |
Thermal Resistance @ Forced Air Flow | 6.00°C/W @ 350 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Black Anodized |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥38.42000 | ¥38.42 |
10 | ¥37.42800 | ¥374.28 |
25 | ¥36.41880 | ¥910.47 |
70 | ¥34.39443 | ¥2,407.61 |
140 | ¥32.37186 | ¥4,532.06 |
280 | ¥30.34843 | ¥8,497.56 |
560 | ¥29.33671 | ¥16,428.56 |
1,050 | ¥26.30194 | ¥27,617.04 |