UDZLVFHTE-17130 | |
---|---|
DigiKey Part Number | 846-UDZLVFHTE-17130TR-ND - Tape & Reel (TR) 846-UDZLVFHTE-17130CT-ND - Cut Tape (CT) 846-UDZLVFHTE-17130DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UDZLVFHTE-17130 |
Description | DIODE ZENER 130V 200MW UMD2 |
Customer Reference | |
Detailed Description | Zener Diode 130 V 200 mW ±6.15% Surface Mount UMD2 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±6.15% | |
Power - Max | 200 mW | |
Current - Reverse Leakage @ Vr | 200 nA @ 102 V | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | UMD2 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.53000 | ¥3.53 |
10 | ¥2.52900 | ¥25.29 |
100 | ¥1.27410 | ¥127.41 |
500 | ¥1.12946 | ¥564.73 |
1,000 | ¥0.87891 | ¥878.91 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.78664 | ¥2,359.92 |
6,000 | ¥0.76904 | ¥4,614.24 |
9,000 | ¥0.68115 | ¥6,130.35 |
30,000 | ¥0.67237 | ¥20,171.10 |
75,000 | ¥0.57129 | ¥42,846.75 |