Heat Sinks
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Package Cooled | Attachment Method | Shape | Length | Width | Diameter | Fin Height | Power Dissipation @ Temperature Rise | Thermal Resistance @ Forced Air Flow | Thermal Resistance @ Natural | Material | Material Finish |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
86 In Stock | 1 : ¥1,518.84000 Box | Box | Active | Top Mount, Zipper Fin | Intel LGA2011 & LGA2066 CPU Cooler | Push Pin | Square, Fins | 3.637" (92.38mm) | 3.626" (92.11mm) | - | 1.142" (29.00mm) | - | - | - | Copper | Nickel | |||
24 In Stock | 1 : ¥585.99000 Box | - | Box | Active | Top Mount, Skived | Intel LGA2011 & LGA2066 CPU Cooler | Push Pin | Square, Fins | 3.543" (90.00mm) | 3.543" (90.00mm) | - | 1.102" (28.00mm) | - | - | - | Aluminum | Blue Anodized | ||
25 In Stock | 1 : ¥161.65000 Bulk | Bulk | Active | Top Mount, Skived | - | Push Pin | Rectangular, Fins | 2.323" (59.00mm) | 2.280" (57.91mm) | - | 0.433" (11.00mm) | - | 1.90°C/W @ 200 LFM | 7.70°C/W | Copper | - | |||
0 In Stock Check Lead Time | 1 : ¥87.43000 Bulk | Bulk | Active | Top Mount | Assorted (BGA, LGA, CPU, ASIC...) | Push Pin | Square, Fins | 2.756" (70.00mm) | 2.756" (70.00mm) | - | 0.984" (25.00mm) | - | 2.18°C/W @ 100 LFM | - | Aluminum | Blue Anodized | |||
0 In Stock Check Lead Time | 1 : ¥1,279.86000 Box | - | Box | Active | Top Mount, Skived | Intel LGA2011 & LGA2066 CPU Cooler | Push Pin | Square, Fins | 3.543" (90.00mm) | 3.543" (90.00mm) | - | 1.102" (28.00mm) | - | - | - | Copper | Nickel | ||
0 In Stock Check Lead Time | 1 : ¥342.42000 Tray | - | Tray | Active | Top Mount, Zipper Fin | Intel® Xeon® CPU | Bolt On | Rectangular, Fins | 4.252" (108.00mm) | 3.071" (78.00mm) | - | 1.004" (25.50mm) | - | - | - | Copper | - |