647061 | |
---|---|
DigiKey Part Number | HS533-ND |
Manufacturer | |
Manufacturer Product Number | 647061 |
Description | INTEL XEON CPU COOLER 1U |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Intel® Xeon® CPU Copper Top Mount, Zipper Fin |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | Top Mount, Zipper Fin | |
Package Cooled | Intel® Xeon® CPU | |
Attachment Method | Bolt On | |
Shape | Rectangular, Fins | |
Length | 4.252" (108.00mm) | |
Width | 3.071" (78.00mm) | |
Diameter | - | |
Fin Height | 1.004" (25.50mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | - | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥342.43000 | ¥342.43 |
10 | ¥303.82800 | ¥3,038.28 |
25 | ¥289.67160 | ¥7,241.79 |
40 | ¥282.65950 | ¥11,306.38 |
80 | ¥272.61375 | ¥21,809.10 |
230 | ¥257.96635 | ¥59,332.26 |