Heat Sinks

Results: 6
Length
0.900" (23.00mm)2.283" (58.00mm)2.323" (59.00mm)
Width
0.906" (23.00mm)0.918" (23.31mm)2.323" (59.00mm)
Fin Height
0.240" (6.10mm)0.449" (11.40mm)0.902" (22.90mm)
Thermal Resistance @ Forced Air Flow
2.60°C/W @ 200 LFM3.00°C/W @ 200 LFM6.70°C/W @ 200 LFM7.30°C/W @ 200 LFM15.50°C/W @ 200 LFM18.80°C/W @ 200 LFM
Stocking Options
Environmental Options
Media
Marketplace Product
6Results

Showing
of 6
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Package Cooled
Attachment Method
Shape
Length
Width
Diameter
Fin Height
Power Dissipation @ Temperature Rise
Thermal Resistance @ Forced Air Flow
Thermal Resistance @ Natural
Material
Material Finish
ATS-1179-C1-R0
ATS-1179-C1-R0
1/8 BRICK HEATSINK 58X23X11.4MM
Advanced Thermal Solutions Inc.
1,835
In Stock
1 : ¥86.37000
Bulk
Bulk
Active
Top Mount
Eighth Brick DC/DC Converter
Bolt On
Rectangular, Angled Fins
2.283" (58.00mm)
0.906" (23.00mm)
-
0.449" (11.40mm)
-
7.30°C/W @ 200 LFM
-
Aluminum
Gold Anodized
ATS-1186-C1-R0
ATS-1186-C1-R0
1/8 BRICK HEATSINK 23X58X22.9MM
Advanced Thermal Solutions Inc.
548
In Stock
1 : ¥116.25000
Bulk
Bulk
Active
Top Mount
Eighth Brick DC/DC Converter
Bolt On
Rectangular, Angled Fins
0.900" (23.00mm)
2.323" (59.00mm)
-
0.902" (22.90mm)
-
3.00°C/W @ 200 LFM
-
Aluminum
Gold Anodized
ATS-1181-C1-R0
ATS-1181-C1-R0
1/8 BRICK HEATSINK 58X23X22.9MM
Advanced Thermal Solutions Inc.
536
In Stock
1 : ¥116.83000
Bulk
Bulk
Active
Top Mount
Eighth Brick DC/DC Converter
Bolt On
Rectangular, Angled Fins
2.323" (59.00mm)
0.906" (23.00mm)
-
0.902" (22.90mm)
-
2.60°C/W @ 200 LFM
-
Aluminum
Gold Anodized
ATS-1178-C1-R0
ATS-1178-C1-R0
1/8 BRICK HEATSINK 58X23X6.1MM
Advanced Thermal Solutions Inc.
99
In Stock
1 : ¥84.56000
Bulk
Bulk
Active
Top Mount
Eighth Brick DC/DC Converter
Bolt On
Rectangular, Angled Fins
2.283" (58.00mm)
0.918" (23.31mm)
-
0.240" (6.10mm)
-
18.80°C/W @ 200 LFM
-
Aluminum
Gold Anodized
ATS-1183-C1-R0
ATS-1183-C1-R0
1/8 BRICK HEATSINK 23X58X6.1MM
Advanced Thermal Solutions Inc.
66
In Stock
1 : ¥91.38000
Bulk
Bulk
Active
Top Mount
Eighth Brick DC/DC Converter
Bolt On
Rectangular, Angled Fins
0.900" (23.00mm)
2.323" (59.00mm)
-
0.240" (6.10mm)
-
15.50°C/W @ 200 LFM
-
Aluminum
Gold Anodized
ATS-1184-C1-R0
ATS-1184-C1-R0
1/8 BRICK HEATSINK 23X59X11.4MM
Advanced Thermal Solutions Inc.
0
In Stock
Check Lead Time
1 : ¥104.51000
Bulk
Bulk
Active
Top Mount
Eighth Brick DC/DC Converter
Bolt On
Rectangular, Angled Fins
0.900" (23.00mm)
2.323" (59.00mm)
-
0.449" (11.40mm)
-
6.70°C/W @ 200 LFM
-
Aluminum
Gold Anodized
Showing
of 6

Heat Sinks


Passive heat exchangers that transfer the heat generated by an electronic component to a fluid medium, often air or a liquid coolant, dissipating it away from the device to maintain an optimal operating temperature. They are designed to maximize the surface area in contact with the medium surrounding it. They are usually made out of copper or aluminum due to their high thermal conductivity.