ATS-1183-C1-R0 | |
---|---|
DigiKey Part Number | ATS1492-ND |
Manufacturer | |
Manufacturer Product Number | ATS-1183-C1-R0 |
Description | 1/8 BRICK HEATSINK 23X58X6.1MM |
Customer Reference | |
Detailed Description | Heat Sink Eighth Brick DC/DC Converter Aluminum Top Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | Eighth Brick DC/DC Converter | |
Attachment Method | Bolt On | |
Shape | Rectangular, Angled Fins | |
Length | 0.900" (23.00mm) | |
Width | 2.323" (59.00mm) | |
Diameter | - | |
Fin Height | 0.240" (6.10mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 15.50°C/W @ 200 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Gold Anodized | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥91.38000 | ¥91.38 |
10 | ¥86.26900 | ¥862.69 |
25 | ¥81.19480 | ¥2,029.87 |
50 | ¥76.11960 | ¥3,805.98 |
100 | ¥71.04520 | ¥7,104.52 |
300 | ¥65.97043 | ¥19,791.13 |
500 | ¥64.70180 | ¥32,350.90 |
1,000 | ¥63.43306 | ¥63,433.06 |