Heat Sinks
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Package Cooled | Attachment Method | Shape | Length | Width | Diameter | Fin Height | Power Dissipation @ Temperature Rise | Thermal Resistance @ Forced Air Flow | Thermal Resistance @ Natural | Material | Material Finish |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,069 In Stock | 1 : ¥56.32000 Bulk | Bulk | Active | Board Level | Half Brick DC/DC Converter | Bolt On | Rectangular, Fins | 2.402" (61.00mm) | 2.280" (57.91mm) | - | 0.950" (24.13mm) | 11.0W @ 60°C | 2.00°C/W @ 300 LFM | - | Aluminum | Black Anodized | |||
2,861 In Stock | 1 : ¥96.95000 Bulk | Bulk | Active | Top Mount | Half Brick DC/DC Converter | Bolt On | Rectangular, Angled Fins | 2.402" (61.00mm) | 2.323" (59.00mm) | - | 0.449" (11.40mm) | - | 3.30°C/W @ 200 LFM | - | Aluminum | Gold Anodized | |||
315 In Stock | 1 : ¥163.12000 Bulk | Bulk | Active | Top Mount | Half Brick DC/DC Converter | Bolt On | Rectangular, Angled Fins | 2.402" (61.00mm) | 2.323" (59.00mm) | - | 0.902" (22.90mm) | - | 1.30°C/W @ 200 LFM | - | Aluminum | Gold Anodized | |||
105 In Stock | 1 : ¥116.25000 Bulk | Bulk | Active | Top Mount | Half Brick DC/DC Converter | Bolt On | Rectangular, Angled Fins | 2.283" (58.00mm) | 2.401" (61.00mm) | - | 0.240" (6.10mm) | - | 9.40°C/W @ 200 LFM | - | Aluminum | Gold Anodized | |||
10 In Stock | 1 : ¥165.09000 Bulk | Bulk | Active | Top Mount | Half Brick DC/DC Converter | Bolt On | Rectangular, Angled Fins | 2.323" (59.00mm) | 2.401" (61.00mm) | - | 0.902" (22.90mm) | - | 1.30°C/W @ 200 LFM | - | Aluminum | Gold Anodized | |||
60 In Stock | 1 : ¥137.92000 Bulk | Bulk | Active | Top Mount | Half Brick DC/DC Converter | Bolt On | Rectangular, Angled Fins | 2.323" (59.00mm) | 2.401" (61.00mm) | - | 0.449" (11.40mm) | - | 3.90°C/W @ 200 LFM | - | Aluminum | Gold Anodized | |||
0 In Stock Check Lead Time | 1 : ¥39.08000 Bulk | Bulk | Active | Board Level | Half Brick DC/DC Converter | Bolt On | Rectangular, Fins | 2.402" (61.00mm) | 2.280" (57.91mm) | - | 0.450" (11.43mm) | 7.0W @ 60°C | 3.20°C/W @ 300 LFM | - | Aluminum | Black Anodized | |||
3 In Stock | 1 : ¥120.27000 Bulk | Bulk | Active | Top Mount | Half Brick DC/DC Converter | Bolt On | Rectangular, Angled Fins | 2.402" (61.00mm) | 2.323" (59.00mm) | - | 0.240" (6.10mm) | - | 9.60°C/W @ 200 LFM | - | Aluminum | Gold Anodized |