Test Probe Tips
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Tip Type | Connection Type | Length - Tip | Length - Overall | Color | Voltage Rating | Ratings | Quantity | Current Rating (Amps) | Material - Body | Material - Tip | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,049 In Stock | 1 : ¥11.73000 Bulk | Bulk | Active | Solder Cup | - | 0.205" (5.20mm) | 0.933" (23.70mm) | - | - | - | 1 Piece | - | - | Phosphor Bronze, Gold Plated | - | |||
4,944 In Stock | 1 : ¥12.16000 Bulk | Bulk | Active | Solder Crimp | P25-xx2 Series | 0.205" (5.20mm) | 0.933" (23.70mm) | - | - | - | 1 Piece | - | - | Phosphor Bronze, Gold Plated | - | |||
1,242 In Stock | 1 : ¥24.14000 Bulk | Bulk | Active | Concave Head | Sleeve S25-XX2 | 0.245" (6.20mm) | 0.972" (24.70mm) | - | - | - | 1 Piece | 3 A | Phosphor Bronze | Beryllium Copper, Gold Plated | -40 ~ 185°F (-40 ~ 85°C) | |||
677 In Stock | 1 : ¥24.23000 Bulk | Bulk | Active | Spear Head | Sleeve S25-XX2 | 0.245" (6.20mm) | 0.972" (24.70mm) | - | - | - | 1 Piece | 3 A | Phosphor Bronze | Beryllium Copper, Gold Plated | -40 ~ 185°F (-40 ~ 85°C) | |||
2,618 In Stock | 1 : ¥25.70000 Bulk | Bulk | Active | Star Head | Sleeve S25-XX2 | 0.245" (6.20mm) | 0.972" (24.70mm) | - | - | - | 1 Piece | 3 A | Phosphor Bronze | Beryllium Copper, Gold Plated | -40 ~ 185°F (-40 ~ 85°C) | |||
1,979 In Stock | 1 : ¥28.08000 Bulk | Bulk | Active | Convex Head | Sleeve S19-501 | 0.159" (4.04mm) | 0.671" (17.04mm) | - | - | - | 1 Piece | 3 A | Phosphor Bronze | Beryllium Copper, Gold Plated | -40 ~ 185°F (-40 ~ 85°C) | |||
8,070 In Stock | 1 : ¥35.47000 Bulk | Bulk | Active | Spear Head | Sleeve S13-503 | 0.132" (3.35mm) | 0.644" (16.35mm) | - | - | - | 1 Piece | 3 A | Phosphor Bronze | Beryllium Copper, Gold Plated | -40 ~ 185°F (-40 ~ 85°C) | |||
264 In Stock | 1 : ¥38.52000 Bulk | Bulk | Active | Quad Point Piston Pin Tip, Spring Mounted, 0.040" (1.02mm) Dia | 0.040" (1.02mm) Test Probe Tips | - | - | - | - | - | 1 Piece | 3 A | - | Beryllium Copper, Gold Plated | - | |||
546 In Stock | 1 : ¥35.47000 Bulk | Bulk | Active | Concave Head | Sleeve S13-503 | 0.140" (3.55mm) | 0.652" (16.55mm) | - | - | - | 1 Piece | 3 A | Phosphor Bronze | Beryllium Copper, Gold Plated | -40 ~ 185°F (-40 ~ 85°C) | |||
0 In Stock Check Lead Time | 1 : ¥37.27000 Bulk | Bulk | Active | Serrated Head | Sleeve S13-503 | 0.140" (3.55mm) | 0.652" (16.55mm) | - | - | - | 1 Piece | 3 A | Phosphor Bronze | Beryllium Copper, Gold Plated | -40 ~ 185°F (-40 ~ 85°C) |