Ring Connectors

Results: 15
Manufacturer
Panduit CorpPhoenix ContactTE Connectivity AMP Connectors
Series
CLIPLINEPan-Lug™Solistrand
Terminal Type
CircularFlat Sided, Tubular (Battery Lugs)
Stud/Tab Size
M10 StudM3 StudM4 StudM5 StudM6 StudM8 Stud
Thickness
0.030" (0.76mm)0.031" (0.79mm)0.039" (0.99mm)0.040" (1.02mm)0.041" (1.05mm)0.043" (1.10mm)0.048" (1.22mm)0.057" (1.45mm)0.059" (1.50mm)0.063" (1.60mm)
Width - Outer Edges
0.236" (6.00mm)0.260" (6.60mm)0.315" (8.00mm)0.335" (8.51mm)0.394" (10.00mm)0.433" (11.00mm)0.469" (11.91mm)0.472" (12.00mm)0.512" (13.00mm)0.551" (14.00mm)0.591" (15.00mm)0.709" (18.00mm)
Length - Overall
0.551" (14.00mm)0.811" (20.60mm)0.827" (21.00mm)0.854" (21.70mm)0.866" (22.00mm)0.905" (22.99mm)0.933" (23.70mm)1.024" (26.00mm)1.063" (27.00mm)1.169" (29.70mm)1.213" (30.80mm)1.220" (31.00mm)1.287" (32.70mm)1.374" (34.90mm)
Wire Gauge
10mm²2 AWG4 AWG6 AWG8 AWG10-12 AWG10-14 AWG14-16 AWG16-20 AWG18-20 AWG
Insulation
InsulatedNon-Insulated
Features
-Brazed Seam, Serrated Termination
Color
-BlueRedYellow
Contact Material
CopperElectrolytic Copper
Stocking Options
Environmental Options
Media
Marketplace Product
15Results

Showing
of 15
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Terminal Type
Stud/Tab Size
Thickness
Width - Outer Edges
Length - Overall
Mounting Type
Termination
Wire Gauge
Insulation
Features
Color
Contact Material
Contact Finish
32400xx
3240085
CONN RING CIRC 10-14AWG M6 CRIMP
Phoenix Contact
8,961
In Stock
1 : ¥4.58000
Bulk
Bulk
Active
Circular
M6 Stud
0.039" (0.99mm)
0.433" (11.00mm)
0.866" (22.00mm)
Free Hanging (In-Line)
Crimp
10-14 AWG
Non-Insulated
-
-
Copper
Tin
3240xxx
3240029
CONN RING CIRC 10-12AWG M6 CRIMP
Phoenix Contact
2,601
In Stock
1 : ¥6.24000
Bulk
Bulk
Active
Circular
M6 Stud
0.039" (0.99mm)
0.472" (12.00mm)
1.287" (32.70mm)
Free Hanging (In-Line)
Crimp
10-12 AWG
Insulated
-
Yellow
Copper
Tin
3240xxx
3240030
CONN RING CIRC 10-12AWG M8 CRIMP
Phoenix Contact
222
In Stock
1 : ¥9.69000
Bulk
Bulk
Active
Circular
M8 Stud
0.039" (0.99mm)
0.591" (15.00mm)
1.374" (34.90mm)
Free Hanging (In-Line)
Crimp
10-12 AWG
Insulated
-
Yellow
Copper
Tin
160013
160013
CONN RING CIRC 8AWG M5 CRIMP
TE Connectivity AMP Connectors
4,503
In Stock
1 : ¥12.97000
Bulk
Bulk
Active
Circular
M5 Stud
0.048" (1.22mm)
0.469" (11.91mm)
0.933" (23.70mm)
Free Hanging (In-Line)
Crimp
8 AWG
Non-Insulated
Brazed Seam, Serrated Termination
-
Copper
Tin
130552
130552
CONN RING CIRC 6AWG M5 CRIMP
TE Connectivity AMP Connectors
272
In Stock
1 : ¥13.05000
Bulk
Bulk
Active
Circular
M5 Stud
0.057" (1.45mm)
0.469" (11.91mm)
1.169" (29.70mm)
Free Hanging (In-Line)
Crimp
6 AWG
Non-Insulated
Brazed Seam, Serrated Termination
-
Copper
Tin
32400xx
3240070
CONN RING CIRC 18-20AWG M3 CRIMP
Phoenix Contact
4,082
In Stock
1 : ¥2.96000
Bulk
Bulk
Active
Circular
M3 Stud
0.031" (0.79mm)
0.236" (6.00mm)
0.551" (14.00mm)
Free Hanging (In-Line)
Crimp
18-20 AWG
Non-Insulated
-
-
Copper
Tin
324002x
3240021
CONN RING CIRC 14-16AWG M3 CRIMP
Phoenix Contact
2,622
In Stock
1 : ¥6.57000
Bulk
Bulk
Active
Circular
M3 Stud
0.031" (0.79mm)
0.260" (6.60mm)
0.811" (20.60mm)
Free Hanging (In-Line)
Crimp
14-16 AWG
Insulated
-
Blue
Copper
Tin
3240089
3240089
CONN RING CIRC 8AWG M5 CRIMP
Phoenix Contact
2,484
In Stock
1 : ¥7.55000
Bulk
Bulk
Active
Circular
M5 Stud
0.043" (1.10mm)
0.394" (10.00mm)
0.827" (21.00mm)
Free Hanging (In-Line)
Crimp
8 AWG
Non-Insulated
-
-
Copper
Tin
LCMA-Series
LCMA10-8-C
CONN TERM RECT RING 10MM #M8
Panduit Corp
400
In Stock
1 : ¥13.05000
Bulk
Bulk
Active
Flat Sided, Tubular (Battery Lugs)
M8 Stud
0.041" (1.05mm)
0.512" (13.00mm)
1.213" (30.80mm)
Free Hanging (In-Line)
Crimp
10mm²
Non-Insulated
-
-
Copper
Tin
32401xx
3240100
CONN RING CIRC 4AWG M6 CRIMP
Phoenix Contact
1,116
In Stock
1 : ¥13.14000
Bulk
Bulk
Active
Circular
M6 Stud
0.059" (1.50mm)
0.472" (12.00mm)
1.220" (31.00mm)
Free Hanging (In-Line)
Crimp
4 AWG
Non-Insulated
-
-
Electrolytic Copper
Tin
3240095
3240095
CONN RING CIRC 6AWG M6 CRIMP
Phoenix Contact
1,557
In Stock
1 : ¥11.90000
Bulk
Bulk
Active
Circular
M6 Stud
0.040" (1.02mm)
0.433" (11.00mm)
1.024" (26.00mm)
Free Hanging (In-Line)
Crimp
6 AWG
Non-Insulated
-
-
Copper
Tin
3240107
3240107
CONN RING CIRC 2AWG M10 CRIMP
Phoenix Contact
101
In Stock
1 : ¥28.82000
Bulk
Bulk
Active
Circular
M10 Stud
0.063" (1.60mm)
0.709" (18.00mm)
1.417" (36.00mm)
Free Hanging (In-Line)
Crimp
2 AWG
Non-Insulated
-
-
Electrolytic Copper
Tin
32400xx
3240091
CONN RING CIRC 8AWG M8 CRIMP
Phoenix Contact
32
In Stock
1 : ¥5.91000
Bulk
Bulk
Active
Circular
M8 Stud
0.043" (1.10mm)
0.551" (14.00mm)
1.063" (27.00mm)
Free Hanging (In-Line)
Crimp
8 AWG
Non-Insulated
-
-
Electrolytic Copper
Tin
CLIPLINE Series Red
3240019
CONN RING CIRC 16-20AWG M5 CRIMP
Phoenix Contact
830
In Stock
1 : ¥6.57000
Bulk
Bulk
Active
Circular
M5 Stud
0.030" (0.76mm)
0.315" (8.00mm)
0.854" (21.70mm)
Free Hanging (In-Line)
Crimp
16-20 AWG
Insulated
-
Red
Copper
Tin
324002x
3240023
CONN RING CIRC 14-16AWG M4 CRIMP
Phoenix Contact
0
In Stock
Check Lead Time
1 : ¥4.10000
Bulk
Bulk
Active
Circular
M4 Stud
0.031" (0.79mm)
0.335" (8.51mm)
0.905" (22.99mm)
Free Hanging (In-Line)
Crimp
14-16 AWG
Insulated
-
Blue
Copper
Tin
Showing
of 15

Ring Connectors


Ring connectors or ring terminals are heavily used in solderless wiring applications. These single conductor connectors are crimped onto a wire and mate with a stud or tab of a predefined size to make a secure connection. They are available in a variety of different wire gauges with insulated and uninsulated options. The color of the insulation signifies the connector wire gauge. Ring connectors are commonly found in automotive applications where durable and reliable connections are necessary.