Ring Connectors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Terminal Type | Stud/Tab Size | Thickness | Width - Outer Edges | Length - Overall | Mounting Type | Termination | Wire Gauge | Insulation | Features | Color | Contact Material | Contact Finish |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
13,185 In Stock | 1 : ¥1.72000 Bulk | Bulk | Active | Circular | 10 Stud | 0.039" (0.99mm) | 0.375" (9.53mm) | 0.765" (19.43mm) | Free Hanging (In-Line) | Crimp | 10-12 AWG | Non-Insulated | Brazed Seam, Serrated Termination | - | Copper | Tin | |||
125,484 In Stock | 1 : ¥2.79000 Bulk | Bulk | Active | Circular | 10 Stud | 0.031" (0.79mm) | 0.312" (7.92mm) | 0.844" (21.44mm) | Free Hanging (In-Line) | Crimp | 16-22 AWG | Insulated | Serrated Termination | Red | Copper | Tin | |||
38,610 In Stock | 1 : ¥1.81000 Bulk | Bulk | Active | Circular | 10 Stud | 0.031" (0.79mm) | 0.343" (8.71mm) | 0.636" (16.15mm) | Free Hanging (In-Line) | Crimp | 14-16 AWG | Non-Insulated | Brazed Seam, Serrated Termination | - | Copper | Tin | |||
1,897 In Stock | 1 : ¥2.79000 Bulk | Bulk | Active | Circular | 5/16 Stud | 0.039" (0.99mm) | 0.531" (13.49mm) | 1.004" (25.50mm) | Free Hanging (In-Line) | Crimp | 10-12 AWG | Non-Insulated | Brazed Seam, Serrated Termination | - | Copper | Tin | |||
4,643 In Stock | 1 : ¥7.96000 Box | Box | Active | Circular | 10 Stud | 0.039" (0.99mm) | 0.343" (8.71mm) | 0.723" (18.36mm) | Free Hanging (In-Line) | Crimp | 10-12 AWG | Non-Insulated | Brazed Seam, Serrated Termination | - | Copper | Tin |