2-322455-1 | |
---|---|
DigiKey Part Number | 2-322455-1-ND |
Manufacturer | |
Manufacturer Product Number | 2-322455-1 |
Description | CONN RING CIRC 10-12AWG #10 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 10 Stud Circular 10-12 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 10 Stud | |
Thickness | 0.039" (0.99mm) | |
Width - Outer Edges | 0.343" (8.71mm) | |
Length - Overall | 0.723" (18.36mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 10-12 AWG | |
Insulation | Non-Insulated | |
Features | Brazed Seam, Serrated Termination | |
Color | - | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | - | |
Material - Insulation | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.96000 | ¥7.96 |
10 | ¥7.47900 | ¥74.79 |
25 | ¥7.20160 | ¥180.04 |
50 | ¥7.13100 | ¥356.55 |
100 | ¥6.43570 | ¥643.57 |
250 | ¥6.22696 | ¥1,556.74 |
500 | ¥6.12452 | ¥3,062.26 |