61794-1 | |
---|---|
DigiKey Part Number | A29901TR-ND - Tape & Reel (TR) A29901CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 61794-1 |
Description | CONN RING CIRC 14-18AWG #8 CRIMP |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 8 Stud Circular 14-18 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 61794-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 8 Stud | |
Thickness | 0.025" (0.64mm) | |
Width - Outer Edges | 0.370" (9.40mm) | |
Length - Overall | 0.772" (19.61mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 14-18 AWG | |
Insulation | Non-Insulated | |
Features | Inner Teeth, Serrated Termination | |
Color | - | |
Contact Material | Steel | |
Contact Finish | Tin | |
Insulation Diameter | 0.105" ~ 0.145" (2.67mm ~ 3.68mm) | |
Material - Insulation | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.82000 | ¥0.82 |
10 | ¥0.71400 | ¥7.14 |
25 | ¥0.66680 | ¥16.67 |
50 | ¥0.63060 | ¥31.53 |
100 | ¥0.59690 | ¥59.69 |
250 | ¥0.55564 | ¥138.91 |
500 | ¥0.52362 | ¥261.81 |
1,000 | ¥0.49628 | ¥496.28 |
2,500 | ¥0.45968 | ¥1,149.20 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
9,000 | ¥0.41622 | ¥3,745.98 |
18,000 | ¥0.36591 | ¥6,586.38 |
27,000 | ¥0.32703 | ¥8,829.81 |
63,000 | ¥0.28358 | ¥17,865.54 |