926305-7 | |
---|---|
DigiKey Part Number | A120771-ND |
Manufacturer | |
Manufacturer Product Number | 926305-7 |
Description | CONN RCPT HSG 4POS UNIV |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Receptacle |
Datasheet | Datasheet |
EDA/CAD Models | 926305-7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male or Female | |
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Panel Mount | |
Contact Termination | Crimp | |
Fastening Type | Locking Ramp | |
Color | - | |
Features | - | |
Insulation Material | Polyamide (PA6), Nylon 6 | |
Operating Temperature | -55°C ~ 125°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.50000 | ¥7.50 |
10 | ¥7.18500 | ¥71.85 |
100 | ¥5.91550 | ¥591.55 |
2,000 | ¥4.65030 | ¥9,300.60 |
6,000 | ¥3.98597 | ¥23,915.82 |
10,000 | ¥3.91518 | ¥39,151.80 |