130205

DigiKey Part Number
A122040-ND
Manufacturer
Manufacturer Product Number
130205
Description
CONN RING CIRC 10-12AWG M6 CRIMP
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector M6 Stud Circular 10-12 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
130205 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Circular
Stud/Tab Size
M6 Stud
Thickness
0.039" (0.99mm)
Width - Outer Edges
0.531" (13.49mm)
Length - Overall
1.331" (33.81mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
10-12 AWG
Insulation
Insulated
Features
Serrated Termination
Color
Yellow
Contact Material
Copper
Contact Finish
Tin
Insulation Diameter
0.150" ~ 0.250" (3.81mm ~ 6.35mm)
Material - Insulation
Polyamide (PA), Nylon
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥9.61000¥9.61
10¥9.01400¥90.14
25¥8.68280¥217.07
50¥8.59740¥429.87
100¥7.75830¥775.83
250¥7.50704¥1,876.76
500¥6.83598¥3,417.99
1,000¥6.12304¥6,123.04
2,500¥5.70368¥14,259.20
Manufacturers Standard Package