PN18-10R-C

DigiKey Part Number
298-15486-ND
Manufacturer
Manufacturer Product Number
PN18-10R-C
Description
CONN RING CIRC 18-22AWG #10
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 10 Stud Circular 18-22 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Circular
Stud/Tab Size
10 Stud
Thickness
0.032" (0.81mm)
Width - Outer Edges
0.310" (7.87mm)
Length - Overall
0.880" (22.35mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
18-22 AWG
Insulation
Insulated
Features
-
Color
Red
Contact Material
Copper
Contact Finish
Tin
Insulation Diameter
0.080" ~ 0.145" (2.03mm ~ 3.68mm)
Material - Insulation
Polyamide (PA), Nylon
Base Product Number
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥10.59000¥10.59
10¥10.32000¥103.20
25¥10.05520¥251.38
50¥9.79100¥489.55
100¥9.52670¥952.67
500¥9.26230¥4,631.15
1,000¥8.73302¥8,733.02
Manufacturers Standard Package