PN14-6R-C | |
---|---|
DigiKey Part Number | 298-15473-ND |
Manufacturer | |
Manufacturer Product Number | PN14-6R-C |
Description | CONN RING CIRC 14-16AWG #6 CRIMP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 6 Stud Circular 14-16 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 6 Stud | |
Thickness | 0.030" (0.76mm) | |
Width - Outer Edges | 0.310" (7.87mm) | |
Length - Overall | 0.850" (21.59mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 14-16 AWG | |
Insulation | Insulated | |
Features | - | |
Color | Blue | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | 0.080" ~ 0.162" (2.03mm ~ 4.11mm) | |
Material - Insulation | Polyamide (PA), Nylon | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.49000 | ¥11.49 |
10 | ¥10.70600 | ¥107.06 |
25 | ¥10.40360 | ¥260.09 |
50 | ¥10.17860 | ¥508.93 |
100 | ¥9.95930 | ¥995.93 |
250 | ¥9.67640 | ¥2,419.10 |
500 | ¥9.46754 | ¥4,733.77 |
1,000 | ¥9.26304 | ¥9,263.04 |
2,500 | ¥8.99916 | ¥22,497.90 |