PV10-10RX-L

DigiKey Part Number
298-15604-ND
Manufacturer
Manufacturer Product Number
PV10-10RX-L
Description
CONN RING CIRC 10-12AWG #10
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 10 Stud Circular 10-12 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Circular
Stud/Tab Size
10 Stud
Thickness
0.040" (1.02mm)
Width - Outer Edges
0.310" (7.87mm)
Length - Overall
1.100" (27.94mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
10-12 AWG
Insulation
Insulated
Features
Brazed Seam, Serrated Termination
Color
Yellow
Contact Material
Copper
Contact Finish
Tin
Insulation Diameter
0.250" (6.35mm)
Material - Insulation
Vinyl
Base Product Number
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥11.17000¥11.17
10¥10.87800¥108.78
25¥10.60040¥265.01
50¥10.32300¥516.15
100¥10.04310¥1,004.31
500¥9.76442¥4,882.21
1,000¥9.20639¥9,206.39
Manufacturers Standard Package