2-520856-2 | |
---|---|
DigiKey Part Number | A27841TR-ND - Tape & Reel (TR) A27841CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2-520856-2 |
Description | CONN QC RCPT 18-22AWG 0.250 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female 18-22 AWG Crimp Connector Fully Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 2-520856-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Angled - 90°, Flag | |
Gender | Female | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | - | |
Length - Overall | - | |
Termination | Crimp | |
Wire Gauge | 18-22 AWG | |
Insulation | Fully Insulated | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Features | - | |
Color | Red | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | 0.230" (5.84mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.94000 | ¥3.94 |
10 | ¥3.67000 | ¥36.70 |
25 | ¥3.65160 | ¥91.29 |
50 | ¥3.55980 | ¥177.99 |
100 | ¥3.05320 | ¥305.32 |
250 | ¥2.76144 | ¥690.36 |
500 | ¥2.60810 | ¥1,304.05 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,700 | ¥2.28590 | ¥3,886.03 |
3,400 | ¥2.25523 | ¥7,667.78 |
5,100 | ¥2.02510 | ¥10,328.01 |
11,900 | ¥1.89872 | ¥22,594.77 |