2-520128-2 | |
---|---|
DigiKey Part Number | A27840TR-ND - Tape & Reel (TR) A27840CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2-520128-2 |
Description | CONN QC RCPT 18-22AWG 0.250 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female 18-22 AWG Crimp Connector Fully Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 2-520128-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Angled - 90°, Flag | |
Gender | Female | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | - | |
Length - Overall | - | |
Termination | Crimp | |
Wire Gauge | 18-22 AWG | |
Insulation | Fully Insulated | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Features | - | |
Color | Red | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | 0.165" (4.19mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.69000 | ¥3.69 |
10 | ¥3.36600 | ¥33.66 |
25 | ¥3.34960 | ¥83.74 |
50 | ¥3.27900 | ¥163.95 |
100 | ¥2.80200 | ¥280.20 |
250 | ¥2.52172 | ¥630.43 |
500 | ¥2.38166 | ¥1,190.83 |
1,000 | ¥2.08751 | ¥2,087.51 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,200 | ¥2.08749 | ¥4,592.48 |
4,400 | ¥2.07348 | ¥9,123.31 |
6,600 | ¥1.86333 | ¥12,297.98 |
11,000 | ¥1.73391 | ¥19,073.01 |