Quick Connects, Quick Disconnect Connectors

Results: 6
Series
250Fastin-Faston
Packaging
BulkCut Tape (CT)Tape & Reel (TR)
Gender
FemaleMale
Tab Length
0.290" (7.37mm)0.303" (7.70mm)0.305" (7.75mm)0.543" (13.80mm)0.620" (15.75mm)
Length - Overall
0.750" (19.05mm)0.791" (20.09mm)0.957" (24.30mm)1.107" (28.12mm)
Wire Gauge
10-12 AWG12-16 AWG14-18 AWG14-20 AWG
Contact Finish
-Tin
Stocking Options
Environmental Options
Media
Marketplace Product
6Results

Showing
of 6
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Terminal Type
Gender
Tab Width
Tab Thickness
Tab Length
Length - Overall
Termination
Wire Gauge
Insulation
Mounting Type
Features
Color
Contact Material
Contact Finish
170340-1
170340-1
CONN QC TAB 14-20AWG 0.250 CRIMP
TE Connectivity AMP Connectors
75,141
In Stock
1 : ¥0.90000
Cut Tape (CT)
4,000 : ¥0.58581
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Standard
Male
0.250" (6.35mm)
0.032" (0.81mm)
0.543" (13.80mm)
0.957" (24.30mm)
Crimp
14-20 AWG
Non-Insulated
Free Hanging (In-Line)
-
-
Brass
-
42098-2
42098-2
CONN QC TAB 14-18AWG 0.250 CRIMP
TE Connectivity AMP Connectors
25,168
In Stock
1 : ¥1.23000
Cut Tape (CT)
3,500 : ¥0.68036
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Standard
Male
0.250" (6.35mm)
0.032" (0.81mm)
0.620" (15.75mm)
1.107" (28.12mm)
Crimp
14-18 AWG
Non-Insulated
Free Hanging (In-Line)
-
-
Brass
Tin
60249-x
60249-2
CONN QC RCPT 12-16AWG 0.250
TE Connectivity AMP Connectors
51,366
In Stock
1 : ¥1.97000
Cut Tape (CT)
9,000 : ¥0.99568
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Standard
Female
0.250" (6.35mm)
0.032" (0.81mm)
0.305" (7.75mm)
0.750" (19.05mm)
Crimp
12-16 AWG
Non-Insulated
Free Hanging (In-Line)
-
-
Brass
Tin
62891-1
62891-1
CONN QC RCPT 12-16AWG 0.250
TE Connectivity AMP Connectors
15,309
In Stock
1 : ¥1.97000
Cut Tape (CT)
8,000 : ¥0.87434
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Standard
Female
0.250" (6.35mm)
0.032" (0.81mm)
0.305" (7.75mm)
0.750" (19.05mm)
Crimp
12-16 AWG
Non-Insulated
Free Hanging (In-Line)
-
-
Brass
Tin
180384
180384-2
CONN QC RCPT 10-12AWG 0.250
TE Connectivity AMP Connectors
4,303
In Stock
1 : ¥2.96000
Bulk
Bulk
Active
Standard
Female
0.250" (6.35mm)
0.032" (0.81mm)
0.303" (7.70mm)
0.791" (20.09mm)
Crimp
10-12 AWG
Non-Insulated
Free Hanging (In-Line)
-
-
Brass
Tin
Quick Connect Connector
42100-2
CONN QC RCPT 14-18AWG 0.250
TE Connectivity AMP Connectors
0
In Stock
Check Lead Time
1 : ¥1.64000
Cut Tape (CT)
12,000 : ¥0.71350
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Standard
Female
0.250" (6.35mm)
0.032" (0.81mm)
0.290" (7.37mm)
0.750" (19.05mm)
Crimp
14-18 AWG
Non-Insulated
Free Hanging (In-Line)
-
-
Brass
Tin
Showing
of 6

Quick Connects, Quick Disconnect Connectors


Quick connect/quick disconnect terminals allow for fast and dependable connection and disconnection of two wires. These single conductor connectors are commonly referred to as FASTON terminals, tab terminals, or blade connectors. They come in a range of different widths, lengths, and wire gauges, and are available uninsulated, partially insulated, or fully insulated. Unlike a lot of electronic components, the color of insulation on these is relevant because it signifies the wire gauge. The terminals can be angled at various degrees, stacked, or multiple other configurations with straight being the standard. There are numerous mounting types and contact finishes for the end user to choose from with these multifunction connectors.