PC Pin, Single Post Connectors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Terminal Type | Terminal Style | Pin Size - Above Flange | Pin Size - Below Flange | Length - Above Flange | Length - Below Flange | Length - Overall | Flange Diameter | Mounting Hole Diameter | Mounting Type | Termination | Insulation | Board Thickness | Contact Material | Contact Finish | Contact Finish Thickness |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
13,585 In Stock | 1 : ¥6.16000 Bulk | Bulk | Active | PC Pin | Single End, Nail Head | 0.035" (0.89mm) Dia | - | 0.115" (2.92mm) | - | 0.130" (3.30mm) | 0.060" (1.52mm) | 0.039" (0.99mm) | Through Hole | Solder | Non-Insulated | - | Brass Alloy | Gold | 10.0µin (0.25µm) | |||
12,740 In Stock | 1 : ¥1.23000 Bulk | Bulk | Active | PC Pin | Single End | 0.040" (1.02mm) | - | 0.105" (2.67mm) | - | 0.125" (3.18mm) | 0.100" (2.54mm) | 0.044" (1.12mm) | Surface Mount | Solder | - | - | Brass Alloy | Tin | 200.0µin (5.08µm) | |||
10,757 In Stock | 1 : ¥1.31000 Bulk | Bulk | Active | PC Pin | Single End | 0.016" (0.41mm) Dia | - | 0.187" (4.75mm) | - | 0.197" (5.00mm) | 0.042" (1.07mm) | 0.034" (0.86mm) | Through Hole | Press-Fit | Non-Insulated | - | Brass Alloy | Gold | 10.0µin (0.25µm) | |||
28,025 In Stock | 1 : ¥1.40000 Bulk | Bulk | Active | PC Pin | Single End, Nail Head | 0.025" (0.64mm) Dia | - | 0.250" (6.35mm) | - | 0.265" (6.73mm) | 0.060" (1.52mm) | 0.029" (0.74mm) | Through Hole | Solder | Non-Insulated | - | Brass Alloy | Gold | 10.0µin (0.25µm) | |||
5,368 In Stock | 1 : ¥1.40000 Bulk | Bulk | Active | PC Pin | Single End | 0.030" (0.76mm) Dia | - | 0.218" (5.53mm) | - | 0.230" (5.84mm) | 0.045" (1.14mm) | 0.034" (0.86mm) | Through Hole | Press-Fit, Knurled | Non-Insulated | - | Brass Alloy | Gold | 10.0µin (0.25µm) | |||
7,291 In Stock | 1 : ¥1.48000 Bulk | Bulk | Active | PC Pin | Single End | 0.017" (0.43mm) Dia | 0.019" (0.48mm) Dia | 0.157" (3.99mm) | 0.100" (2.54mm) | 0.273" (6.93mm) | 0.040" (1.02mm) | - | Through Hole | Solder | Non-Insulated | - | Brass Alloy | Gold | 10.0µin (0.25µm) | |||
7,500 In Stock | 1 : ¥1.56000 Bulk | Bulk | Active | PC Pin | Single End | 0.020" (0.51mm) Dia | 0.020" (0.51mm) Dia | 0.170" (4.32mm) | 0.125" (3.18mm) | 0.315" (8.00mm) | 0.045" (1.14mm) | 0.024" (0.61mm) | Through Hole | Solder | Non-Insulated | - | Brass Alloy | Gold | 10.0µin (0.25µm) | |||
43,965 In Stock | 1 : ¥1.89000 Bulk | Bulk | Active | PC Pin | Single End | 0.067" (1.70mm) Dia | - | 0.100" (2.54mm) | - | 0.120" (3.05mm) | 0.125" (3.18mm) | 0.110" (2.79mm) | Surface Mount | Solder | Non-Insulated | - | Brass Alloy | Gold | 10.0µin (0.25µm) | |||
12,839 In Stock | 1 : ¥1.89000 Bulk | Bulk | Active | PC Pin | Single End | 0.118" (3.00mm) Dia | - | 0.170" (4.32mm) | - | - | 0.110" (2.79mm) | - | Surface Mount | Solder | Non-Insulated | - | Brass Alloy | Gold | 10.0µin (0.25µm) | |||
33,558 In Stock | 1 : ¥2.22000 Bulk | Bulk | Active | PC Pin | Double End | 0.040" (1.02mm) Dia | 0.030" (0.76mm) Dia | 0.082" (2.08mm) | 0.180" (4.57mm) | 0.302" (7.67mm) | 0.062" (1.57mm) | 0.043" (1.09mm) | Through Hole | Solder | Non-Insulated | 0.062" (1.57mm) | Brass Alloy | Gold | 20.0µin (0.51µm) | |||
4,536 In Stock | 1 : ¥2.38000 Bulk | Bulk | Active | PC Pin | Single End | 0.040" (1.02mm) | - | 0.355" (9.02mm) | - | 0.375" (9.53mm) | 0.100" (2.54mm) | 0.044" (1.12mm) | Surface Mount | Solder | - | - | Brass Alloy | Tin | 200.0µin (5.08µm) | |||
79,934 In Stock 2,800 Factory | 1 : ¥3.28000 Bulk | - | Bulk | Active | PC Pin | Single End | 0.031" (0.79mm) Dia | 0.040" (1.02mm) Dia | 0.300" (7.62mm) | 0.028" (0.71mm) | 0.348" (8.84mm) | 0.070" (1.77mm) | 0.043" (1.09mm) | Through Hole | Solder | Non-Insulated | 0.032" (0.81mm) | Brass | Gold | 10.0µin (0.25µm) | ||
2,665 In Stock | 1 : ¥3.53000 Bulk | Bulk | Active | PC Pin | Single End | 0.020" (0.51mm) Dia | 0.020" (0.51mm) Dia | 0.150" (3.81mm) | 0.031" (0.79mm) | 0.201" (5.11mm) | 0.046" (1.17mm) | 0.024" (0.61mm) | Through Hole | Solder | Non-Insulated | - | Brass Alloy | Gold | 10.0µin (0.25µm) | |||
3,347 In Stock | 1 : ¥4.93000 Bulk | - | Bulk | Active | PC Pin | Single End | 0.059" (1.50mm) Dia | 0.039" (0.99mm) Dia | 0.256" (6.50mm) | 0.059" (1.50mm) | 0.345" (8.76mm) | 0.078" (1.98mm) | 0.063" (1.60mm) | Through Hole | Solder | Non-Insulated | - | Brass Alloy | Gold | 10.0µin (0.25µm) | ||
1,129 In Stock | 1 : ¥6.08000 Bulk | Bulk | Active | PC Pin | Single End | 0.058" (1.47mm) Dia | 0.048" (1.22mm) Dia | 0.056" (1.42mm) | 0.065" (1.65mm) | 0.140" (3.56mm) | 0.058" (1.47mm) | - | Surface Mount | Solder | Non-Insulated | - | Brass Alloy | Gold | 10.0µin (0.25µm) | |||
931 In Stock | 1 : ¥4.10000 Bulk | Bulk | Active | PC Pin | Single End | 0.019" (0.48mm) | - | 0.051" (1.30mm) | - | 0.081" (2.06mm) | 0.078" (1.98mm) | 0.023" (0.58mm) | Surface Mount | Solder | - | - | Brass Alloy | Gold | 20.0µin (0.51µm) |