PC Pin, Single Post Connectors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Terminal Type | Terminal Style | Pin Size - Above Flange | Pin Size - Below Flange | Length - Above Flange | Length - Below Flange | Length - Overall | Flange Diameter | Mounting Hole Diameter | Mounting Type | Termination | Insulation | Board Thickness | Contact Material | Contact Finish | Contact Finish Thickness |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
44,865 In Stock | 1 : ¥1.56000 Bulk | Bulk | Active | PC Pin | Single End | 0.020" (0.51mm) Dia | 0.020" (0.51mm) Dia | 0.250" (6.35mm) | 0.100" (2.54mm) | 0.370" (9.40mm) | 0.046" (1.17mm) | 0.024" (0.61mm) | Through Hole | Solder | Non-Insulated | - | Brass Alloy | Gold | 10.0µin (0.25µm) | |||
13,243 In Stock 6,600 Factory | 1 : ¥13.05000 Bulk | - | Bulk | Active | PC Pin | Double End | 0.040" (1.02mm) Dia | 0.040" (1.02mm) Dia | 0.210" (5.33mm) | 0.265" (6.73mm) | 0.515" (13.08mm) | 0.125" (3.18mm) | 0.086" (2.18mm) | Through Hole | Press-Fit | Insulated | 0.062" (1.57mm) | Brass | Tin | - | ||
3,044 In Stock | 1 : ¥1.81000 Bulk | Bulk | Active | PC Pin | Double End | 0.040" (1.02mm) Dia | 0.030" (0.76mm) Dia | 0.082" (2.08mm) | 0.180" (4.57mm) | 0.302" (7.67mm) | 0.062" (1.57mm) | 0.043" (1.09mm) | Through Hole | Solder | Non-Insulated | 0.062" (1.57mm) | Brass Alloy | Gold | 10.0µin (0.25µm) | |||
33,558 In Stock | 1 : ¥2.22000 Bulk | Bulk | Active | PC Pin | Double End | 0.040" (1.02mm) Dia | 0.030" (0.76mm) Dia | 0.082" (2.08mm) | 0.180" (4.57mm) | 0.302" (7.67mm) | 0.062" (1.57mm) | 0.043" (1.09mm) | Through Hole | Solder | Non-Insulated | 0.062" (1.57mm) | Brass Alloy | Gold | 20.0µin (0.51µm) | |||
3,046 In Stock | 1 : ¥3.20000 Bulk | Bulk | Active | PC Pin | Single End | 0.050" (1.27mm) Dia | 0.040" (1.02mm) Dia | 0.480" (12.19mm) | 0.082" (2.08mm) | 0.582" (14.78mm) | 0.072" (1.83mm) | 0.044" (1.12mm) | Through Hole | Swage | Non-Insulated | 0.062" (1.58mm) | Brass Alloy | Gold | 10.0µin (0.25µm) | |||
4,832 In Stock | 1 : ¥3.69000 Bulk | Bulk | Active | PC Pin | Double End | 0.049" (1.24mm) Square | 0.040" (1.02mm) Dia | 0.100" (2.54mm) | 0.145" (3.68mm) | 0.422" (10.72mm) | 0.095" (2.41mm) | 0.051" (1.30mm) | Through Hole | Press-Fit | Non-Insulated | - | Brass Alloy | Gold | 10.0µin (0.25µm) | |||
30,394 In Stock 36,500 Factory | 1 : ¥3.86000 Bulk | - | Bulk | Active | PC Pin | Single End | 0.040" (1.02mm) Dia | - | 0.380" (9.65mm) | 0.082" (2.08mm) | 0.482" (12.24mm) | 0.070" (1.77mm) | 0.043" (1.09mm) | Through Hole | Swage | Non-Insulated | 0.062" (1.57mm) | Brass | Gold | 10.0µin (0.25µm) | ||
3,347 In Stock | 1 : ¥4.93000 Bulk | - | Bulk | Active | PC Pin | Single End | 0.059" (1.50mm) Dia | 0.039" (0.99mm) Dia | 0.256" (6.50mm) | 0.059" (1.50mm) | 0.345" (8.76mm) | 0.078" (1.98mm) | 0.063" (1.60mm) | Through Hole | Solder | Non-Insulated | - | Brass Alloy | Gold | 10.0µin (0.25µm) | ||
6 In Stock | 1 : ¥12.73000 Bulk | - | Bulk | Active | PC Pin | Double End | 0.040" (1.02mm) Dia | 0.040" (1.02mm) Dia | 0.210" (5.33mm) | 0.380" (9.65mm) | 0.630" (16.00mm) | 0.172" (4.37mm) | 0.136" (3.45mm) | Through Hole | Press-Fit | Insulated | 0.062" (1.57mm) | Brass | Tin | - |