PC Pin Receptacles, Socket Connectors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Tail Type | Termination | Length - Overall | Accepts Pin Diameter | Accepts Square Pin Size | Pin Hole Diameter | Mounting Hole Diameter | Flange Diameter | Tail Diameter | Socket Depth | Contact Material | Contact Finish | Contact Finish Thickness | Grade | Qualification |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
18,205 In Stock | 1 : ¥2.05000 Bulk | Bulk | Active | No Tail | Solder | 0.234" (5.94mm) | 0.015" ~ 0.020" (0.38mm ~ 0.51mm) | - | 0.031" (0.79mm) | 0.040" (1.02mm) | 0.055" (1.40mm) | - | 0.195" (4.95mm) | Beryllium Copper | Gold | 30.0µin (0.76µm) | - | - | |||
21,893 In Stock | 1 : ¥2.13000 Bulk | Bulk | Active | No Tail | Solder | 0.161" (4.09mm) | 0.015" ~ 0.025" (0.38mm ~ 0.64mm) | - | 0.043" (1.09mm) | 0.057" (1.45mm) | 0.072" (1.83mm) | - | 0.142" (3.61mm) | Beryllium Copper | Gold | 30.0µin (0.76µm) | - | - | |||
54,138 In Stock | 1 : ¥2.22000 Bulk | Bulk | Active | No Tail | Solder | 0.136" (3.45mm) | 0.015" ~ 0.020" (0.38mm ~ 0.51mm) | - | 0.031" (0.79mm) | 0.040" (1.02mm) | 0.055" (1.40mm) | - | 0.136" (3.45mm) | Beryllium Copper | Gold | 30.0µin (0.76µm) | - | - | |||
9,527 In Stock | 1 : ¥2.22000 Bulk | Bulk | Active | No Tail | Solder | 0.170" (4.32mm) | 0.015" ~ 0.020" (0.38mm ~ 0.51mm) | - | 0.031" (0.79mm) | 0.040" (1.02mm) | 0.055" (1.40mm) | - | 0.150" (3.81mm) | Beryllium Copper | Gold | 30.0µin (0.76µm) | - | - | |||
110,662 In Stock | 1 : ¥2.38000 Bulk | Bulk | Active | No Tail | Solder | 0.206" (5.23mm) | 0.022" ~ 0.032" (0.56mm ~ 0.81mm) | - | 0.051" (1.30mm) | 0.076" (1.93mm) | 0.090" (2.29mm) | - | 0.185" (4.70mm) | Beryllium Copper | Gold | 30.0µin (0.76µm) | - | - | |||
29,752 In Stock | 1 : ¥2.71000 Bulk | Bulk | Active | Standard Tail | Solder | 0.236" (6.00mm) | 0.015" ~ 0.020" (0.38mm ~ 0.51mm) | - | 0.031" (0.79mm) | 0.040" (1.02mm) | 0.055" (1.40mm) | - | 0.127" (3.23mm) | Beryllium Copper | Gold | 30.0µin (0.76µm) | - | - | |||
8,540 In Stock | 1 : ¥2.71000 Bulk | Bulk | Active | No Tail | Solder | 0.138" (3.51mm) | 0.015" ~ 0.022" (0.38mm ~ 0.56mm) | - | 0.031" (0.79mm) | 0.037" (0.94mm) | 0.046" (1.17mm) | - | 0.138" (3.51mm) | Beryllium Copper | Gold | 30.0µin (0.76µm) | - | - | |||
25,251 In Stock | 1 : ¥2.87000 Bulk | Bulk | Active | No Tail | Solder | 0.161" (4.09mm) | 0.015" ~ 0.025" (0.38mm ~ 0.64mm) | - | 0.043" (1.09mm) | 0.057" (1.45mm) | 0.072" (1.83mm) | - | 0.142" (3.61mm) | Beryllium Copper | Gold | 30.0µin (0.76µm) | - | - | |||
12,961 In Stock | 1 : ¥2.96000 Bulk | Bulk | Active | No Tail | Solder | 0.295" (7.49mm) | 0.015" ~ 0.020" (0.38mm ~ 0.51mm) | - | 0.031" (0.79mm) | 0.040" (1.02mm) | 0.055" (1.40mm) | - | 0.195" (4.95mm) | Beryllium Copper | Gold | 30.0µin (0.76µm) | - | - | |||
68,209 In Stock | 1 : ¥3.04000 Bulk | Bulk | Active | No Tail | Solder | 0.234" (5.94mm) | 0.015" ~ 0.020" (0.38mm ~ 0.51mm) | - | 0.031" (0.79mm) | 0.040" (1.02mm) | 0.055" (1.40mm) | - | 0.195" (4.95mm) | Beryllium Copper | Gold | 30.0µin (0.76µm) | - | - | |||
35,900 In Stock | 1 : ¥3.12000 Bulk | Bulk | Active | No Tail | Press-Fit, Hex | 0.068" (1.73mm) | 0.018" ~ 0.024" (0.46mm ~ 0.60mm) | - | - | 0.045" (1.14mm) | 0.048" (1.22mm) | - | 0.066" (1.68mm) | Beryllium Copper | Gold | 30.0µin (0.76µm) | - | - | |||
3,412 In Stock | 1 : ¥3.20000 Bulk | Bulk | Active | No Tail | Press-Fit | 0.225" (5.72mm) | 0.012" ~ 0.017" (0.30mm ~ 0.43mm) | - | 0.028" (0.71mm) | 0.039" (0.99mm) | 0.055" (1.40mm) | - | 0.155" (3.94mm) | Beryllium Copper | Gold | 30.0µin (0.76µm) | - | - | |||
14,740 In Stock | 1 : ¥3.28000 Bulk | Bulk | Active | No Tail | Solder | 0.180" (4.57mm) | 0.015" ~ 0.025" (0.38mm ~ 0.64mm) | - | 0.043" (1.09mm) | 0.061" (1.55mm) | 0.078" (1.98mm) | - | 0.150" (3.81mm) | Beryllium Copper | Gold | 30.0µin (0.76µm) | - | - | |||
46,496 In Stock | 1 : ¥3.37000 Bulk | Bulk | Active | No Tail | Solder | 0.290" (7.37mm) | 0.040" ~ 0.050" (1.02mm ~ 1.27mm) | - | 0.068" (1.73mm) | 0.102" (2.59mm) | 0.118" (3.00mm) | - | 0.260" (6.60mm) | Beryllium Copper | Tin-Lead | 200.0µin (5.08µm) | - | - | |||
13,053 In Stock | 1 : ¥3.45000 Bulk | Bulk | Active | Standard Tail | Press-Fit | 0.236" (6.00mm) | 0.015" ~ 0.020" (0.38mm ~ 0.51mm) | - | 0.031" (0.79mm) | 0.041" (1.04mm) | - | 0.018" (0.46mm) | 0.120" (3.05mm) | Beryllium Copper | Gold | 30.0µin (0.76µm) | - | - | |||
30,643 In Stock | 1 : ¥3.53000 Bulk | Bulk | Active | No Tail | Solder | 0.225" (5.72mm) | 0.012" ~ 0.017" (0.30mm ~ 0.43mm) | - | 0.028" (0.71mm) | 0.040" (1.02mm) | 0.045" (1.14mm) | - | 0.155" (3.94mm) | Beryllium Copper | Gold | 30.0µin (0.76µm) | - | - | |||
20,858 In Stock | 1 : ¥3.53000 Bulk | Bulk | Active | No Tail | Solder | 0.248" (6.30mm) | 0.015" ~ 0.025" (0.38mm ~ 0.64mm) | - | 0.043" (1.09mm) | 0.051" (1.30mm) | 0.063" (1.60mm) | - | 0.205" (5.21mm) | Beryllium Copper | Gold | 30.0µin (0.76µm) | - | - | |||
16,671 In Stock | 1 : ¥3.61000 Bulk | Bulk | Active | No Tail | Solder | 0.138" (3.51mm) | 0.015" ~ 0.025" (0.38mm ~ 0.64mm) | - | 0.043" (1.09mm) | 0.064" (1.63mm) | 0.075" (1.91mm) | - | 0.138" (3.51mm) | Beryllium Copper | Gold | 30.0µin (0.76µm) | - | - | |||
10,300 In Stock | 1 : ¥3.61000 Bulk | Bulk | Active | No Tail | Solder | 0.200" (5.08mm) | 0.015" ~ 0.025" (0.38mm ~ 0.64mm) | - | 0.043" (1.09mm) | 0.051" (1.30mm) | 0.068" (1.73mm) | - | 0.180" (4.57mm) | Beryllium Copper | Gold | 30.0µin (0.76µm) | - | - | |||
9,676 In Stock | 1 : ¥3.61000 Bulk | Bulk | Active | No Tail | Solder | 0.190" (4.83mm) | 0.020" ~ 0.032" (0.51mm ~ 0.81mm) | - | 0.047" (1.19mm) | 0.057" (1.45mm) | 0.068" (1.73mm) | - | 0.167" (4.24mm) | Beryllium Copper | Gold | 30.0µin (0.76µm) | - | - | |||
28,311 In Stock | 1 : ¥3.69000 Bulk | Bulk | Active | No Tail | Solder | 0.150" (3.81mm) | 0.037" ~ 0.043" (0.94mm ~ 1.09mm) | - | 0.054" (1.37mm) | 0.071" (1.80mm) | 0.090" (2.29mm) | - | 0.127" (3.23mm) | Beryllium Copper | Gold | 30.0µin (0.76µm) | - | - | |||
10,035 In Stock | 1 : ¥3.69000 Bulk | Bulk | Active | Standard Tail | Solder | 0.320" (8.13mm) | 0.025" ~ 0.037" (0.64mm ~ 0.94mm) | 0.025" (0.64mm) | 0.051" (1.30mm) | 0.042" (1.07mm) | 0.078" (1.98mm) | 0.040" (1.02mm) | 0.180" (4.57mm) | Beryllium Copper | Gold | 30.0µin (0.76µm) | - | - | |||
9,463 In Stock | 1 : ¥3.69000 Bulk | - | Bulk | Active | No Tail | Solder | 0.142" (3.61mm) | 0.018" ~ 0.020" (0.46mm ~ 0.51mm) | - | 0.043" (1.09mm) | 0.039" ~ 0.043" (0.99mm ~ 1.09mm) | 0.057" (1.45mm) | - | 0.124" (3.15mm) | Beryllium Copper | Gold | 3.94µin (0.10µm) | - | - | ||
159,217 In Stock | 1 : ¥3.78000 Bulk | Bulk | Active | No Tail | Solder | 0.155" (3.94mm) | 0.025" ~ 0.037" (0.64mm ~ 0.94mm) | 0.025" (0.64mm) | 0.051" (1.30mm) | 0.061" (1.55mm) | 0.076" (1.93mm) | - | 0.155" (3.94mm) | Beryllium Copper | Gold | 30.0µin (0.76µm) | - | - | |||
18,291 In Stock | 1 : ¥3.78000 Bulk | - | Bulk | Active | No Tail | Solder | 0.207" (5.26mm) | 0.035" ~ 0.041" (0.89mm ~ 1.05mm) | - | - | 0.075" ~ 0.079" (1.91mm ~ 2.01mm) | 0.092" (2.34mm) | - | 0.140" (3.56mm) | Beryllium Copper | Gold | 5.90µin (0.150µm) | - | - |