PC Pin Receptacles, Socket Connectors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Tail Type | Termination | Length - Overall | Accepts Pin Diameter | Accepts Square Pin Size | Pin Hole Diameter | Mounting Hole Diameter | Flange Diameter | Tail Diameter | Socket Depth | Contact Material | Contact Finish | Contact Finish Thickness |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8,540 In Stock | 1 : ¥2.71000 Bulk | Bulk | Active | No Tail | Solder | 0.138" (3.51mm) | 0.015" ~ 0.022" (0.38mm ~ 0.56mm) | - | 0.031" (0.79mm) | 0.037" (0.94mm) | 0.046" (1.17mm) | - | 0.138" (3.51mm) | Beryllium Copper | Gold | 30.0µin (0.76µm) | |||
6,296 In Stock | 1 : ¥9.61000 Bulk | Bulk | Active | No Tail | Solder | 0.138" (3.51mm) | 0.015" ~ 0.022" (0.38mm ~ 0.56mm) | - | 0.031" (0.79mm) | 0.037" (0.94mm) | 0.046" (1.17mm) | - | 0.138" (3.51mm) | Beryllium Copper | Gold | 30.0µin (0.76µm) | |||
984 In Stock | 1 : ¥8.95000 Bulk | Bulk | Active | No Tail | Solder | 0.138" (3.51mm) | 0.015" ~ 0.022" (0.38mm ~ 0.56mm) | - | 0.031" (0.79mm) | 0.037" (0.94mm) | 0.046" (1.17mm) | - | 0.138" (3.51mm) | Beryllium Copper | Tin | 100.0µin (2.54µm) | |||
999 In Stock | 1 : ¥9.61000 Bulk | Bulk | Active | No Tail | Solder | 0.138" (3.51mm) | 0.015" ~ 0.022" (0.38mm ~ 0.56mm) | - | 0.031" (0.79mm) | 0.037" (0.94mm) | 0.046" (1.17mm) | - | 0.138" (3.51mm) | Beryllium Copper | Gold | 30.0µin (0.76µm) | |||
830 In Stock | 1 : ¥5.99000 Bulk | Bulk | Active | No Tail | Solder | 0.138" (3.51mm) | 0.015" ~ 0.022" (0.38mm ~ 0.56mm) | - | 0.031" (0.79mm) | 0.037" (0.94mm) | 0.046" (1.17mm) | - | 0.138" (3.51mm) | Beryllium Copper | Gold | 10.0µin (0.25µm) | |||
0 In Stock Check Lead Time | 1,000 : ¥4.94994 Bulk | Bulk | Active | No Tail | Solder | 0.138" (3.51mm) | 0.015" ~ 0.022" (0.38mm ~ 0.56mm) | - | 0.031" (0.79mm) | 0.037" (0.94mm) | 0.046" (1.17mm) | - | 0.138" (3.51mm) | Beryllium Copper | Tin-Lead | 100.0µin (2.54µm) | |||
0 In Stock Check Lead Time | 1,000 : ¥5.06668 Bulk | Bulk | Active | No Tail | Solder | 0.138" (3.51mm) | 0.015" ~ 0.022" (0.38mm ~ 0.56mm) | - | 0.031" (0.79mm) | 0.037" (0.94mm) | 0.046" (1.17mm) | - | 0.138" (3.51mm) | Beryllium Copper | Gold | 10.0µin (0.25µm) | |||
0 In Stock Check Lead Time | 1,000 : ¥5.06668 Bulk | Bulk | Active | No Tail | Solder | 0.138" (3.51mm) | 0.015" ~ 0.022" (0.38mm ~ 0.56mm) | - | 0.031" (0.79mm) | 0.037" (0.94mm) | 0.046" (1.17mm) | - | 0.138" (3.51mm) | Beryllium Copper | Gold | 10.0µin (0.25µm) |