14010413102000 | |
---|---|
DigiKey Part Number | 1195-3658-2-ND - Tape & Reel (TR) 1195-3658-1-ND - Cut Tape (CT) 1195-3658-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 14010413102000 |
Description | TERM BLK 4P SIDE ENT 2.54MM SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 4 Position Wire to Board Terminal Block Horizontal with Board 0.100" (2.54mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 14010413102000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 4 | |
Pitch | 0.100" (2.54mm) | |
Mating Orientation | Horizontal with Board | |
Current | 6 A | |
Voltage | 160 V | |
Wire Gauge | 20-26 AWG | |
Mounting Type | Surface Mount | |
Wire Termination | Screwless - Spring Cage, Tension Clamp | |
Features | Board Guide, Solder Retention | |
Color | Black | |
Operating Temperature | -40°C ~ 125°C | |
Housing Material | Liquid Crystal Polymer (LCP), Glass Filled | |
Contact Material - Plating | Copper Alloy - Tin Plated | |
Clamp Material - Plating | - | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.64000 | ¥12.64 |
10 | ¥10.97700 | ¥109.77 |
100 | ¥9.80990 | ¥980.99 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥7.47438 | ¥3,737.19 |
1,000 | ¥6.77366 | ¥6,773.66 |
1,500 | ¥6.30650 | ¥9,459.75 |
2,500 | ¥6.07292 | ¥15,182.30 |
5,000 | ¥5.95615 | ¥29,780.75 |
12,500 | ¥5.78155 | ¥72,269.38 |