Specialized
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Mounting Type | Number of Positions | Number of Levels | Terminal - Width | Termination Style | Current - IEC | Voltage - IEC | Current - UL | Voltage - UL | Wire Gauge or Range - AWG | Wire Gauge or Range - mm² | Features | Housing Color |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
22 In Stock 90 Factory | 1 : ¥225.03000 Bulk | Bulk | Active | NEMA Open Construction | DIN Rail | 2 | 1 | - | Bolt and Nut | 309 A | 1 kV | 310 A | 1 kV | 350MCM (kcmil)-10 AWG | 6-150mm² | - | Gray | |||
11 In Stock | 1 : ¥172.46000 Bulk | Bulk | Active | NEMA Open Construction | DIN Rail | 2 | 1 | 41.0mm | Bolt and Nut | 309 A | 1 kV | 310 A | 1 kV | 350MCM (kcmil)-10 AWG | 6-150mm² | - | Gray | |||
6 In Stock | 1 : ¥230.29000 Bulk | Bulk | Active | NEMA Open Construction | DIN Rail | 3 | 1 | - | Bolt and Nut | 192 A | 1.5 kV | 175 A | 600 V | 2/0-8 AWG | 6-70mm² | - | Gray | |||
0 In Stock Check Lead Time | 10 : ¥161.07600 Bulk | Bulk | Active | Middle | Direct Mount | 2 | 4 | 20.0mm | Push In, Spring | 150 A | 1.5 kV | 140 A | 1 kV | 1/0-8 AWG | 10-70mm² | - | Gray | |||
1 In Stock | 1 : ¥294.65000 Bulk | Bulk | Active | NEMA Open Construction | DIN Rail | 2 | 1 | - | Bolt and Nut | 520 A | 1 kV | 540 A | 1 kV | 1000MCM (kcmil)-4 AWG | 25-300mm² | - | Gray | |||
0 In Stock Check Lead Time | 1 : ¥325.85000 Bulk | Bulk | Active | NEMA Open Construction | DIN Rail | 2 | 1 | - | Bolt and Nut | 520 A | 1 kV | 540 A | 1 kV | 1000MCM (kcmil)-4 AWG | 25-300mm² | - | Gray | |||
0 In Stock Check Lead Time | 10 : ¥167.13500 Bulk | Bulk | Active | Full Assembly | Direct Mount | 2 | 1 | 20.0mm | Screw | 150 A | 1 kV | - | - | 2/0-6 AWG | 16-70mm² | - | Gray | |||
0 In Stock Check Lead Time | 10 : ¥169.27800 Bulk | Bulk | Active | NEMA Open Construction | DIN Rail | 2 | 1 | - | Bolt and Nut | 192 A | 1 kV | 175 A | 600 V | 2/0-8 AWG | 6-70mm² | - | Black, Yellow | |||
0 In Stock Check Lead Time | 10 : ¥171.80700 Bulk | Bulk | Active | NEMA Open Construction | DIN Rail | 3 | 1 | - | Bolt and Nut | 192 A | 1.5 kV | 175 A | 600 V | 2/0-8 AWG | 6-70mm² | - | Blue | |||
0 In Stock Check Lead Time | 10 : ¥201.78900 Bulk | Bulk | Active | Middle | Direct Mount | 2 | 4 | 20.0mm | Push In, Spring | 150 A | 1.5 kV | 140 A | 1 kV | 1/0-8 AWG | 10-70mm² | - | Blue | |||
0 In Stock Check Lead Time | 10 : ¥201.78900 Bulk | Bulk | Active | Middle | Direct Mount | 2 | 4 | 20.0mm | Push In, Spring | 150 A | 1.5 kV | 140 A | 1 kV | 1/0-8 AWG | 10-70mm² | - | Black, Yellow | |||
0 In Stock Check Lead Time | 1 : ¥213.54000 Bulk | Bulk | Active | Bus Bar - Side | DIN Rail | 2 | 1 | 15.0mm | Special, Hybrid | 110 A | 400 V | - | - | 2-18 AWG | 0.75-35mm² | - | Blue | |||
0 In Stock Check Lead Time | 10 : ¥215.23600 Bulk | Bulk | Active | NEMA Open Construction | DIN Rail | 2 | 1 | - | Bolt and Nut | 192 A | 1.5 kV | 175 A | 600 V | 2/0-8 AWG | 6-70mm² | - | Black, Yellow | |||
0 In Stock Check Lead Time | 10 : ¥245.01300 Bulk | Bulk | Active | NEMA Open Construction | DIN Rail | 2 | 1 | 41.0mm | Bolt and Nut, Screw | 309 A | 1 kV | 310 A | 1 kV | 350MCM (kcmil)-10 AWG | 6-150mm² | - | Blue | |||
0 In Stock Check Lead Time | 10 : ¥258.75700 Bulk | Bulk | Active | NEMA Open Construction | DIN Rail | 2 | 1 | - | Bolt and Nut | 309 A | 1 kV | 310 A | 1 kV | 350MCM (kcmil)-10 AWG | 6-150mm² | - | Black, Yellow | |||
0 In Stock Check Lead Time | 10 : ¥287.72100 Bulk | Bulk | Active | NEMA Open Construction | DIN Rail | 2 | 1 | - | Bolt and Nut | 309 A | 1 kV | 310 A | 1 kV | 350MCM (kcmil)-10 AWG | 6-150mm² | - | Blue | |||
0 In Stock Check Lead Time | 5 : ¥408.24000 Bulk | Bulk | Active | NEMA Open Construction | DIN Rail | 2 | 1 | - | Bolt and Nut | 520 A | 1 kV | 540 A | 1 kV | 1000MCM (kcmil)-4 AWG | 25-300mm² | - | Black, Yellow | |||
0 In Stock Check Lead Time | 5 : ¥408.24000 Bulk | Bulk | Active | NEMA Open Construction | DIN Rail | 2 | 1 | - | Bolt and Nut | 520 A | 1 kV | 540 A | 1 kV | 1000MCM (kcmil)-4 AWG | 25-300mm² | - | Blue | |||
0 In Stock Check Lead Time | 3 : ¥607.22333 Bulk | Bulk | Active | Middle | Direct Mount | 4 | 2 | 60.0mm | Push In, Spring | 150 A | 1.5 kV | 140 A | 1 kV | 1/0-8 AWG | 10-70mm² | - | Gray | |||
0 In Stock Check Lead Time | 2 : ¥1,011.90000 Bulk | Bulk | Active | Middle | Direct Mount | 4 | 2 | 60.0mm | Push In, Spring | 150 A | 1.5 kV | 140 A | 1 kV | 1/0-8 AWG | 10-70mm² | - | Black, Blue, Gray, Yellow | |||
0 In Stock Check Lead Time | 2 : ¥1,541.22500 Bulk | Bulk | Active | Full Assembly | Direct Mount | 10 | 1 | - | Screw | 192 A | 1 kV | 192 A | 1 kV | 3/0-6 AWG | 16-95mm² | - | Black, Blue, Gray, Yellow |