3247019 | |
---|---|
DigiKey Part Number | 3247019-ND |
Manufacturer | |
Manufacturer Product Number | 3247019 |
Description | TERM BLK FULL ASSY 2POS 20.0MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 2 Position Terminal Block Gray Full Assembly 20.0mm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Full Assembly | |
Mounting Type | Direct Mount | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | 20.0mm | |
Termination Style | Screw | |
Current - IEC | 150 A | |
Voltage - IEC | 1 kV | |
Wire Gauge or Range - AWG | 2/0-6 AWG | |
Wire Gauge or Range - mm² | 16-70mm² | |
Features | - | |
Housing Color | Gray | |
Length | 4.070" (103.38mm) | |
Height (Max) | 2.992" (76.00mm) | |
Material - Insulation | Polyamide (PA), Nylon | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 24mm | |
Operating Temperature | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥167.13500 | ¥1,671.35 |