0201317 | |
---|---|
DigiKey Part Number | 277-10582-ND |
Manufacturer | |
Manufacturer Product Number | 0201317 |
Description | JUMPER TERM BLK 3POS SCREW |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 3 Position Terminal Block, Cross Connection Jumper Screw - Full Thread |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Terminal Block, Cross Connection | |
Number of Positions | 3 | |
Pitch | 0.787" (20.00mm) | |
Style | Screw - Full Thread | |
For Use With/Related Products | CLIPLINE UKH Series | |
Contact Material | Copper | |
Contact Finish | - | |
Color | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥133.38000 | ¥133.38 |
10 | ¥126.72800 | ¥1,267.28 |
50 | ¥116.72340 | ¥5,836.17 |
100 | ¥106.71830 | ¥10,671.83 |
250 | ¥100.04776 | ¥25,011.94 |
500 | ¥92.63674 | ¥46,318.37 |