Thermostats - Solid State
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Trip Temperature Threshold | Switching Temperature | Accuracy | Current - Output (Max) | Output Type | Output | Output Function | Selectable Hysteresis | Features | Voltage - Supply | Current - Supply | Operating Temperature | Mounting Type | Grade | Qualification | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
9,231 In Stock | 1 : ¥6.29000 Cut Tape (CT) 3,000 : ¥4.76071 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Hot | 95°C | ±6°C | 20mA | Open Drain | Active Low | /OverTemp | Yes | - | 3 V ~ 6 V | 25µA | -40°C ~ 125°C | Surface Mount | - | - | SC-74A, SOT-753 | SOT-23-5 | ||
4,904 In Stock | 1 : ¥8.25000 Cut Tape (CT) 3,000 : ¥6.20589 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Hot | 125°C | ±6°C | 20mA | Open Drain | Active Low | /OverTemp | Yes | - | 2.7 V ~ 5.5 V | 17µA | -55°C ~ 135°C | Surface Mount | - | - | SC-74A, SOT-753 | SOT-23-5 | ||
18,833 In Stock | 1 : ¥9.35000 Cut Tape (CT) 3,000 : ¥7.14102 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Hot | Programmable | ±0.5°C | 20mA | Open Drain, Push-Pull | Active High, Active Low | OverTemp, /OverTemp | Yes | Selectable Trip Point | 2.7 V ~ 5.5 V | 50µA | -40°C ~ 125°C | Surface Mount | - | - | SOT-23-6 | SOT-23-6 | ||
4,810 In Stock | 1 : ¥12.58000 Cut Tape (CT) 1,000 : ¥5.18379 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Hot | 65°C | ±3°C | - | Open Drain | Active Low | /OverTemp | Yes | - | 2.7 V ~ 5.5 V | 16µA | -55°C ~ 125°C | Surface Mount | - | - | SC-74A, SOT-753 | SOT-23-5 | ||
1,004 In Stock | 1 : ¥15.47000 Tube | - | Tube | Active | Hot | Programmable | ±5°C | - | Push-Pull | Active High | OverTemp, /OverTemp | No | - | 4.5 V ~ 18 V | 600µA | -40°C ~ 125°C | Surface Mount | - | - | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
1,023 In Stock | 1 : ¥16.42000 Tube | - | Tube | Active | Cold, Hot | Programmable | ±3°C | 1mA | Push-Pull | Active High | OverTemp, UnderTemp | Yes | - | 4.5 V ~ 18 V | 270µA | -40°C ~ 85°C | Surface Mount | - | - | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
3,134 In Stock | 1 : ¥18.11000 Cut Tape (CT) 3,300 : ¥14.66460 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Cold, Hot | Programmable | ±3°C | 1mA | Push-Pull | Active High | OverTemp, UnderTemp | Yes | - | 4.5 V ~ 18 V | 270µA | -40°C ~ 125°C | Surface Mount | - | - | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
1,054 In Stock | 1 : ¥20.23000 Cut Tape (CT) 3,000 : ¥8.95525 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Cold, Hot | Programmable | ±6°C | 20mA | Open Drain | Active Low | /OverTemp, /UnderTemp | Yes | Selectable Trip Point | 2.7 V ~ 5.5 V | 30µA | -55°C ~ 125°C | Surface Mount | - | - | SOT-23-6 | SOT-23-6 | ||
3,332 In Stock | 1 : ¥21.25000 Tube | - | Tube | Active | Hot | Programmable | ±5°C | - | Push-Pull | Active High | OverTemp, /OverTemp | No | - | 4.5 V ~ 18 V | 600µA | -40°C ~ 125°C | Through Hole | - | - | TO-220-5 | TO-220-5 | ||
5,133 In Stock 17,500 Factory | 1 : ¥22.87000 Cut Tape (CT) 2,500 : ¥10.34486 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Hot | 45°C | ±4°C | 20mA | Open Drain | Active Low | /OverTemp | Yes | - | 2.7 V ~ 5.5 V | 30µA | -55°C ~ 135°C | Surface Mount | - | - | SC-74A, SOT-753 | SOT-23-5 | ||
2,759 In Stock | 1 : ¥22.87000 Cut Tape (CT) 2,500 : ¥10.33354 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Cold | -25°C | ±6°C | 20mA | Push-Pull | Active High | UnderTemp | Yes | - | 2.7 V ~ 5.5 V | 30µA | -55°C ~ 135°C | Surface Mount | - | - | SC-74A, SOT-753 | SOT-23-5 | ||
28,433 In Stock | 1 : ¥24.06000 Cut Tape (CT) 2,500 : ¥12.30157 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Hot | Programmable | ±4.7°C | 20mA | Open Drain | Active Low | /OverTemp | Yes | Selectable Trip Point | 2.7 V ~ 5.5 V | 32µA | -40°C ~ 125°C | Surface Mount | - | - | SC-74A, SOT-753 | SOT-23-5 | ||
7,136 In Stock | 1 : ¥24.06000 Cut Tape (CT) 2,500 : ¥10.95603 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Cold | Programmable | ±4.7°C | 20mA | Open Drain | Active Low | /OverTemp | Yes | Selectable Trip Point | 2.7 V ~ 5.5 V | 32µA | -40°C ~ 125°C | Surface Mount | - | - | SC-74A, SOT-753 | SOT-23-5 | ||
21,685 In Stock | 1 : ¥28.14000 Cut Tape (CT) 2,500 : ¥10.95603 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Hot | Programmable | ±4.7°C | 20mA | Open Drain | Active High, Active Low | OverTemp, /OverTemp | Yes | Selectable Trip Point | 2.7 V ~ 5.5 V | 47µA | -40°C ~ 125°C | Surface Mount | - | - | SOT-23-6 | SOT-6 | ||
1,839 In Stock | 1 : ¥108.22000 Cut Tape (CT) 2,500 : ¥65.94224 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Cold, Hot | Programmable | ±1°C | 50mA | Open Collector | Active High | /OverTemp, /UnderTemp | Yes | - | 4.5 V ~ 13.2 V | 500µA | -55°C ~ 125°C | Surface Mount | - | - | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
7,132 In Stock | 1 : ¥181.93000 Cut Tape (CT) 2,500 : ¥118.78876 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Cold, Hot | Programmable | ±1°C | 50mA | Open Collector | Active High | /OverTemp, /UnderTemp | Yes | - | 4.5 V ~ 13.2 V | 500µA | -55°C ~ 125°C | Surface Mount | - | - | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
77 In Stock | 1 : ¥175.69000 Tube | - | Tube | Active | Cold, Hot | Programmable | ±1°C | 50mA | Open Collector | Active High | /OverTemp, /UnderTemp | Yes | - | 4.5 V ~ 13.2 V | 500µA | -55°C ~ 125°C | Surface Mount | - | - | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
21,600 In Stock 4,000 Marketplace | 1 : ¥2.81000 Cut Tape (CT) 4,000 : ¥1.16382 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Bulk | Active | Hot | 70°C, 75°C, 80°C, 85°C | ±0.2°C | 10mA | Open Drain | Active Low | /OverTemp | Yes | Selectable Trip Point | 1.4 V ~ 3.6 V | 8µA | -40°C ~ 125°C | Surface Mount | - | - | SOT-563, SOT-666 | SOT-5X3 | ||
3,010 In Stock 223,110 Marketplace | 1 : ¥4.00000 Cut Tape (CT) 4,000 : ¥1.11859 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Bulk | Active | Hot | 50°C, 55°C, 60°C, 65°C | ±2°C | 10mA | Open Drain | Active Low | /OverTemp | Yes | Selectable Trip Point | 1.4 V ~ 3.6 V | 8µA | -40°C ~ 125°C | Surface Mount | - | - | SOT-563, SOT-666 | SOT-5X3 | ||
10,142 In Stock | 1 : ¥4.34000 Cut Tape (CT) 3,000 : ¥1.65277 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Hot | Programmable | ±3°C | 20mA | Open Drain | Active Low | /OverTemp | Yes | Selectable Trip Point | 2.7 V ~ 5.5 V | 40µA | -40°C ~ 125°C | Surface Mount | - | - | SC-74A, SOT-753 | SOT-23-5 | ||
8,240 In Stock | 1 : ¥4.34000 Cut Tape (CT) 3,000 : ¥1.71144 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Hot | Programmable | ±3°C | 20mA | Open Drain | Active Low | /OverTemp | Yes | Selectable Trip Point | 2.7 V ~ 5.5 V | 40µA | -40°C ~ 125°C | Surface Mount | - | - | SC-74A, SOT-753 | SOT-23-5 | ||
9,143 In Stock | 1 : ¥5.44000 Cut Tape (CT) 4,000 : ¥2.15729 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Cold, Hot | Programmable | ±3.5°C | - | Open Drain | Active Low | OverTemp | Yes | Selectable Trip Point | 1.62 V ~ 5.5 V | 500nA | -55°C ~ 130°C | Surface Mount | - | - | SOT-563, SOT-666 | - | ||
2,450 In Stock | 1 : ¥6.29000 Cut Tape (CT) 3,000 : ¥4.76071 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Hot | 65°C | ±4°C | 20mA | Open Drain | Active Low | /OverTemp | Yes | - | 3 V ~ 6 V | 25µA | -40°C ~ 125°C | Surface Mount | - | - | SC-74A, SOT-753 | SOT-23-5 | ||
1,273 In Stock | 1 : ¥6.29000 Cut Tape (CT) 3,000 : ¥4.76071 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Hot | 65°C | ±4°C | 20mA | Push-Pull | Active High | OverTemp | Yes | - | 3 V ~ 6 V | 25µA | -40°C ~ 125°C | Surface Mount | - | - | SC-74A, SOT-753 | SOT-23-5 | ||
6,981 In Stock | 1 : ¥6.55000 Cut Tape (CT) 4,000 : ¥2.58875 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Cold, Hot | Programmable | ±3°C | - | Open Drain | Active Low | OverTemp | Yes | Selectable Trip Point | 1.62 V ~ 5.5 V | 500nA | -55°C ~ 130°C | Surface Mount | - | - | SOT-563, SOT-666 | - |