MCP9501PT-065E/OT | |
---|---|
DigiKey Part Number | MCP9501PT-065E/OTTR-ND - Tape & Reel (TR) MCP9501PT-065E/OTCT-ND - Cut Tape (CT) MCP9501PT-065E/OTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCP9501PT-065E/OT |
Description | THERMOSTAT 65DEGC ACT LO SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Thermostat 65°C Active Low Open Drain SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | MCP9501PT-065E/OT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Trip Temperature Threshold | Hot | |
Switching Temperature | 65°C | |
Accuracy | ±4°C | |
Current - Output (Max) | 20mA | |
Output Type | Open Drain | |
Output | Active Low | |
Output Function | /OverTemp | |
Selectable Hysteresis | Yes | |
Features | - | |
Voltage - Supply | 3 V ~ 6 V | |
Current - Supply | 25µA | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.29000 | ¥6.29 |
25 | ¥5.27080 | ¥131.77 |
100 | ¥4.76070 | ¥476.07 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥4.76071 | ¥14,282.13 |