MAX6504UKN025+T | |
---|---|
DigiKey Part Number | 175-MAX6504UKN025+TTR-ND - Tape & Reel (TR) 175-MAX6504UKN025+TCT-ND - Cut Tape (CT) 175-MAX6504UKN025+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX6504UKN025+T |
Description | IC TEMP SWITCH SOT23-5 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Thermostat -25°C Active High Push-Pull SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | MAX6504UKN025+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Trip Temperature Threshold | Cold | |
Switching Temperature | -25°C | |
Accuracy | ±6°C | |
Current - Output (Max) | 20mA | |
Output Type | Push-Pull | |
Output | Active High | |
Output Function | UnderTemp | |
Selectable Hysteresis | Yes | |
Features | - | |
Voltage - Supply | 2.7 V ~ 5.5 V | |
Current - Supply | 30µA | |
Operating Temperature | -55°C ~ 135°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.12000 | ¥23.12 |
10 | ¥18.88100 | ¥188.81 |
25 | ¥15.32240 | ¥383.06 |
50 | ¥14.25320 | ¥712.66 |
100 | ¥13.54070 | ¥1,354.07 |
500 | ¥11.40252 | ¥5,701.26 |
1,000 | ¥10.68985 | ¥10,689.85 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥10.33354 | ¥25,833.85 |
5,000 | ¥9.97720 | ¥49,886.00 |
7,500 | ¥9.79903 | ¥73,492.73 |