M80-4051005 | |
---|---|
DigiKey Part Number | M80-4051005-ND |
Manufacturer | |
Manufacturer Product Number | M80-4051005 |
Description | CONN RCPT 10POS 0.079 GOLD PCB |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10 Position Receptacle Connector 0.079" (2.00mm) Through Hole Gold |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Style | Board to Board or Cable | |
Number of Positions | ||
Number of Positions Loaded | All | |
Pitch - Mating | ||
Number of Rows | 2 | |
Row Spacing - Mating | 0.079" (2.00mm) | |
Mounting Type | Through Hole | |
Termination | ||
Fastening Type | Screw Lock | |
Contact Finish - Mating | ||
Contact Finish Thickness - Mating | 12.0µin (0.30µm) | |
Insulation Color | Black | |
Insulation Height | 0.204" (5.17mm) | |
Contact Length - Post | 0.118" (3.00mm) | |
Operating Temperature | -55°C ~ 125°C | |
Material Flammability Rating | UL94 V-0 | |
Contact Finish - Post | Gold | |
Mated Stacking Heights | 7.3mm, 7.55mm | |
Ingress Protection | - | |
Features | Jackscrews, Mating Flange, Mounting Flange, Polarizing Key | |
Current Rating (Amps) | - | |
Voltage Rating | 800V | |
Applications | Automotive, General Purpose, Military | |
Insulation Material | Polyphenylene Sulfide (PPS), Glass Filled | |
Contact Shape | Circular | |
Contact Material | Beryllium Copper | |
Contact Finish Thickness - Post | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥92.77000 | ¥92.77 |
13 | ¥82.23692 | ¥1,069.08 |
26 | ¥79.07308 | ¥2,055.90 |
52 | ¥75.91077 | ¥3,947.36 |
104 | ¥71.69365 | ¥7,456.14 |
260 | ¥65.36742 | ¥16,995.53 |
507 | ¥61.15026 | ¥31,003.18 |
1,001 | ¥56.08961 | ¥56,145.70 |