TC6501P125VCTTR | |
---|---|
DigiKey Part Number | TC6501P125VCTTR-ND - Tape & Reel (TR) TC6501P125VCTCT-ND - Cut Tape (CT) TC6501P125VCTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TC6501P125VCTTR |
Description | THERMOSTAT 125DEG ACT LO SOT23-5 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Thermostat 125°C Active Low Open Drain SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TC6501P125VCTTR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Trip Temperature Threshold | Hot | |
Switching Temperature | 125°C | |
Accuracy | ±6°C | |
Current - Output (Max) | 20mA | |
Output Type | Open Drain | |
Output | Active Low | |
Output Function | /OverTemp | |
Selectable Hysteresis | Yes | |
Features | - | |
Voltage - Supply | 2.7 V ~ 5.5 V | |
Current - Supply | 17µA | |
Operating Temperature | -55°C ~ 135°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.25000 | ¥8.25 |
25 | ¥6.88600 | ¥172.15 |
100 | ¥6.20590 | ¥620.59 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥6.20589 | ¥18,617.67 |