Analog and Digital Output
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Sensor Type | Sensing Temperature - Local | Sensing Temperature - Remote | Output Type | Voltage - Supply | Resolution | Features | Accuracy - Highest (Lowest) | Test Condition | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,218 In Stock | 1 : ¥152.13000 Tray | - | Tray | Active | Digital, Infrared (IR) | -40°C ~ 85°C | -70°C ~ 380°C (IR) | PWM, SMBus | 4.5V ~ 5.5V | 16 b | Sleep Mode | ±0.5°C (±4°C) | 0°C ~ 60°C (240°C ~ 380°C) | -40°C ~ 85°C | Through Hole | TO-39-4 Metal Can | TO-39 | ||
1,782 In Stock | 1 : ¥152.13000 Tube | - | Tube | Active | Digital, Infrared (IR) | -40°C ~ 85°C | -70°C ~ 380°C (IR) | PWM, SMBus | 2.6V ~ 3.6V | 16 b | Sleep Mode | ±0.5°C (±4°C) | 0°C ~ 60°C (120°C ~ 380°C) | -40°C ~ 85°C | Through Hole | TO-39-4 Metal Can | TO-39 | ||
801 In Stock | 1 : ¥212.79000 Tube | - | Tube | Active | Digital, Infrared (IR) | -40°C ~ 85°C | -70°C ~ 380°C (IR) | PWM, SMBus | 4.5V ~ 5.5V | 16 b | Sleep Mode | ±0.5°C (±4°C) | 0°C ~ 60°C (240°C ~ 380°C) | -40°C ~ 85°C | Through Hole | TO-39-4 Metal Can | TO-39 | ||
139 In Stock This product has a maximum purchase limit | 1 : ¥518.28000 Bulk | - | Bulk | Active | Digital, Infrared (IR) | -40°C ~ 85°C | -70°C ~ 380°C (IR) | PWM, SMBus | 2.6V ~ 3.6V | 16 b | Sleep Mode | ±0.2°C (±0.3°C) | 0°C ~ 60°C (120°C ~ 380°C) | -40°C ~ 85°C | Through Hole | TO-39-4 Metal Can | TO-39 | ||
92,564 In Stock | 1 : ¥14.71000 Tray | - | Tray | Active | Analog, Infrared (IR) | -20°C ~ 100°C | - | Analog Voltage | - | - | - | - | 25°C | -20°C ~ 100°C | Through Hole | TO-46-4 Lens Top Metal Can | TO-46-4 | ||
33,558 In Stock | 1 : ¥14.61000 Tube | - | Tube | Active | Analog, Infrared (IR) | -20°C ~ 100°C | - | Analog Voltage | - | - | - | - | 25°C | -20°C ~ 100°C | Through Hole | TO-46-4 Lens Top Metal Can | TO-46-4 | ||
918 In Stock | 1 : ¥33.15000 Bulk | - | Bulk | Active | Analog, Infrared (IR) | -20°C ~ 100°C | 0°C ~ 100°C (IR) | Analog Voltage | - | - | - | - | - | -20°C ~ 100°C | Through Hole | TO-205AA, TO-5-4 Metal Can Variant | - | ||
5,598 In Stock | 1 : ¥38.91000 Tube | - | Tube | Active | Analog, Infrared (IR) | -20°C ~ 100°C | -40°C ~ 120°C (IR) | Analog Voltage | - | - | - | - | - | -20°C ~ 100°C | Through Hole | TO-205AA, TO-5-4 Metal Can Variant | - | ||
906 In Stock | 1 : ¥116.89000 Bulk | Bulk | Active | Digital, Infrared (IR) | - | - | Direct Link | 2.4V ~ 3.6V | 17 b | - | - | - | -20°C ~ 70°C | Through Hole | TO-39-3 Lens Top Metal Can | TO-39 | |||
205 In Stock | 1 : ¥312.42000 Cut Tape (CT) 100 : ¥223.12970 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Digital, Infrared (IR) | - | 0°C ~ 80°C (IR) | I2C | 3V ~ 3.6V | 0.0625°C | Sleep Mode, Standby Mode, Thermal Array | - | - | 0°C ~ 80°C | Surface Mount | 14-SMD Module | 14-SMD Module | |||
689 In Stock | 1 : ¥61.90000 Bulk | - | Bulk | Active | Analog, Infrared (IR) | -20°C ~ 100°C | 0°C ~ 100°C (IR) | Analog Voltage | - | - | - | - | - | -20°C ~ 100°C | Through Hole | TO-205AA, TO-5-4 Metal Can Variant | - | ||
14 In Stock | 1 : ¥730.67000 Bulk | - | Bulk | Active | Analog, Infrared (IR) | -40°C ~ 85°C | -70°C ~ 380°C | Analog Voltage | 5V ~ 24V | - | - | ±0.5°C (±4°C) | - | -40°C ~ 85°C | - | Module | - | ||
26 In Stock | 1 : ¥39.74000 Tray | - | Tray | Active | Analog, Infrared (IR) | -20°C ~ 100°C | 0°C ~ 100°C | Analog Voltage | - | - | - | - | - | -20°C ~ 100°C | Through Hole | TO-205AA, TO-5-4 Metal Can Variant | - | ||
10 In Stock | 1 : ¥1,513.30000 Bulk | * | Bulk | Active | Digital, Infrared (IR) | -20°C ~ 70°C | -20°C ~ 400°C (IR) | Modbus-RTU, RS-485 | 4.75V ~ 12V | 0.1°C | - | ±2% | - | -20°C ~ 70°C | Panel Mount | Cylinder, Threaded - M12 | - | ||
10 In Stock | 1 : ¥2,305.36000 Bulk | * | Bulk | Active | Digital, Infrared (IR) | -20°C ~ 70°C | -20°C ~ 1000°C (IR) | Modbus-RTU, RS-485 | 4.75V ~ 12V | 0.1°C | - | ±2% | - | -20°C ~ 70°C | Panel Mount | Cylinder, Threaded - M12 | - |